Overview of 74HC14D,653 by Nexperia
The 74HC14D,653 is a Hex inverting Schmitt trigger, a high-speed Si-gate CMOS device and belongs to a family known as HC/UH. Manufactured by Nexperia, this part is characterized by its small outline package, specifically in a SOP-14 (Small Outline Package with 14 terminals). This compact, surface-mount device is designed for integration in minimally spaced PCB layouts, boasting a package size of 8.65 mm in length with a seated height of just 1.75 mm.
At the heart of its functionality, the 74HC14D,653 serves as a hex inverter with Schmitt-trigger inputs; it comprises six inverting gates, designed to transform input signals with even minimal variances into sharply defined output signals. This part operates with a nominal supply voltage of 5 V, although it maintains functionality across a wide range from 2 V up to 6 V, ensuring versatility across different circuit designs.
Another noteworthy feature is its compliance with the automotive temperature grade, offering reliable operation across a broad temperature range from -40 °C to 125 °C. This characteristic, coupled with a peak reflow temperature of 260 °C, underscores the part’s durability and resilience, enabling it to meet the stringent requirements of automotive as well as industrial applications.
Moreover, the 74HC14D,653 is fabricated using CMOS technology which provides a high degree of immunity against noise, coupled with significantly reduced power consumption. Its propagation delay (tpd) meets adequately swift criteria for the majority of logic applications, standing at 190 ns. Regarding its environmental and regulatory compliance, the device is REACH compliant, bears the EAR99 ECCN code, and is encapsulated within a plastic/epoxy package material under the Jesd-609 code e4, highlighting Nexperia’s commitment to both performance and environmental stewardship.
Industry Applications for 74HC14D,653
The 74HC14D,653 finds its utility within a wide array of industrial domains, thanks to its versatile features:
- Automotive: Due to its high temperature resilience and reliability, automotive control systems heavily rely on components like the 74HC14D,653 for engine control units, ABS systems, and powertrain management.
- Telecommunications: Its noise immunity makes it suitable for signal processing applications, such as modems and switches, ensuring clear communication signals in telecommunication equipments.
- Consumer Electronics: In consumer electronics, where power efficiency is critical, the 74HC14D,653 is used in devices like personal computers, gaming consoles, and smart appliances to manage logic operations efficiently.
- Industrial Control Systems: The device’s robustness and the ability to function over a wide range of voltages make it ideal for use in industrial automation, robotics, and sensor interfacing, where precision and reliability are paramount.
About Nexperia
Nexperia, a globally recognized leader in the manufacture of discrete and analog semiconductor components, specializes in producing robust, high-quality Gates and other logic components. Nexperia’s expertise in developing cutting-edge technology and commitment to reliability is evident in components like the 74HC14D,653. Known for their efficiency and performance, Nexperia products serve a broad spectrum of applications across automotive, telecommunications, computing, and consumer electronics industries. The 74HC14D,653 is a testament to Nexperia’s ingenuity in creating solutions that meet the stringent requirements of digital logic circuit designs, alongside a range of similar parts engineered for varied applications distributed globally.
Where to Find 74HC14D,653 by Nexperia
For engineering and procurement professionals, sourcing the 74HC14D,653 by Nexperia entails a detailed comparison of pricing and availability from trusted distributors. A comprehensive platform such as findchips.com provides real-time data on stock from a variety of authorized dealers. To discover the best deals for the 74HC14D,653 and to explore alternative options including other Gate types or Logic components that might better suit specific application requirements, the extensive database at findchips.com under Gates is an invaluable resource. This platform enables you to find not just parts offered by Nexperia but also comparing selections from other manufacturers to ensure that your projects or manufacturing lines are equipped with the best possible components at the most competitive prices.