BSS138 by onsemi

Overview of BSS138 by onsemi

The BSS138 is a small signal N-Channel MOSFET from onsemi, housed in a compact SOT-23, 3 PIN package. As an active component widely utilized in electronics, it features a drain-source breakdown voltage minimum of 50V and can handle drain current up to 0.22 A, making it ideal for low-power switching applications. Its most notable properties include logic level compatibility, enabling it to operate at lower voltages than standard MOSFETs, and a built-in diode for protection and enhanced functionality. With its low drain-source on-resistance of maximum 6 Ω, this transistor is highly efficient for a wide range of applications. The BSS138 operates in enhancement mode and can function within a wide temperature range from -55 °C to +150 °C, ensuring reliability under extreme conditions.

One of the outstanding features of this component is its metal-oxide semiconductor (MOS) technology, which is essential for high-speed switching. Its small footprint, coupled with a maximum power dissipation of 0.36 W, also makes it a suitable choice for space-constrained applications. Compliance with the Reach and Pb-free standards, along with an ECCN code of EAR99, ensures its broad acceptability in global markets. Despite its robustness, onsemi currently has listed a factory lead time of 75 weeks for the BSS138, highlighting the current high demand for this part. This component has a moisture sensitivity level of 1, signifying a high level of resilience to moisture during assembly processes.

Industry Applications for BSS138

  • Consumer Electronics: Used in portable devices for power management functions, driving small loads with high efficiency.
  • Telecommunications: Applied in network switches and routers for fast switching operations.
  • Automotive: Integral in control units and power distribution systems for cars and electric vehicles, taking advantage of its low on-resistance and high temperature resistance.
  • Industrial Automation: Perfect for sensor interfaces and control systems, due to its logic level compatibility and robust operating temperature range.

About onsemi

onsemi is a leading global supplier of semiconductor-based solutions, offering a comprehensive portfolio of energy-efficient technologies that power a wide range of applications. onsemi’s expertise in transistor technology, specifically in Small Signal Field-Effect Transistors and Transistors in general, is second to none. The BSS138 is just one example of onsemi’s innovative offerings in the semiconductor space, which also includes a range of similar parts designed to meet the varying needs of the electronics industry. With a focus on sustainable solutions, onsemi is committed to environmental stewardship and has achieved significant acknowledgments for its efforts in making the electronics market more energy efficient and environmentally friendly.

Where to Find BSS138 by onsemi

For engineering and procurement professionals looking to incorporate the BSS138 into their designs or sourcing plans, detailed information regarding pricing and availability can be found at findchips.com. This resource allows users to compare pricing and stock from various distributors, ensuring that you are procuring your parts at the best price available. Additionally, for those considering alternative parts or different solutions within the realm of Small Signal Field-Effect Transistors, findchips.com offers a comprehensive database of parts from onsemi and other manufacturers. This can be particularly useful for those looking to explore various options or in need of parts with slightly different specifications.

The BSS138 from onsemi represents a reliable and efficient solution for applications requiring small signal switching capabilities. With its robust features and versatile applications, combined with onsemi’s reputation for high-quality semiconductor products, it is an excellent choice for a wide range of electronic designs. Whether you are an engineer designing the next generation of electronic devices or a procurement professional seeking reliable components, the BSS138 and onsemi’s portfolio warrant consideration.

Compare pricing for BSS138 and other Small Signal Field-Effect Transistors / Transistors at findchips.com