TC7SH14FU,LJ(CT by Toshiba America Electronic Components

Overview of TC7SH14FU,LJ(CT by Toshiba America Electronic Components

The TC7SH14FU,LJ(CT by Toshiba America Electronic Components is an Inverter Schmitt Trigger Single USV designed for converting a digital signal into its opposite state. This part, encapsulated in a TSSOP package, is characterized by its single input channel and ability to operate across a wide temperature range from -40 to 125°C, signifying its reliability in various demanding environments. Being RoHS compliant, this component upholds global environmental standards limiting the use of hazardous materials in electronic equipment.

The inverter features a small outline and thin profile, with a 5-lead small shrink pitch package (5SSOP) that allows for a compact footprint on printed circuit boards (PCBs). With a propagation delay (tpd) of 20.5 ns, it provides efficient signal inversion suitable for high-speed applications. Its compliance with the AEC-Q100 standard suggests its suitability for automotive applications, though its capabilities extend beyond. The device supports a supply voltage range from 2V to 5.5V, accommodating various logic level requirements.

The part is built on CMOS technology, known for low power consumption and high noise immunity. Its operations are specified for both commercial and industrial temperature grades, offering versatility across different operating conditions. With Moisture Sensitivity Level 1, it showcases resilience to moisture during manufacturing processes, ensuring product reliability and lifespan.

Industry Applications for TC7SH14FU,LJ(CT

The versatile nature of the TC7SH14FU,LJ(CT means it finds applications across multiple industries. Here are some potential uses in various sectors:

  • Energy and Power Systems: Might be utilized in control circuits for power distribution systems. Its high noise immunity is advantageous in environments with substantial electrical interference. Also, considering its wide operating temperature range, it could reliably function in outdoor equipment exposed to extreme weather conditions.
  • Renewable Energy: Possible applications include inverters and controllers within solar energy systems. The component’s low power consumption and high temperature resistance make it ideal for solar panels and associated electronics, which often operate in fluctuating and harsh environments.
  • Automotive: Given its AEC-Q100 compliance, the TC7SH14FU,LJ(CT is well-suited for automotive applications, potentially in engine control units (ECUs), automotive sensor interfaces, or in anti-lock braking systems where rapid signal processing is crucial. Its durability under wide temperature ranges supports use in vehicle electronics exposed to various operating conditions.

It’s important to note that these potential applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance and functionality within specific use cases.

About Toshiba America Electronic Components

Toshiba America Electronic Components is a name synonymous with innovation and quality in the electronics components industry, particularly well-regarded in the realm of Logic Gates. The company designs and manufactures a wide range of semiconductor and storage products, including logic ICs such as the TC7SH14FU,LJ(CT. Toshiba’s contributions to the electronic components sector, especially in logic gates, are characterized by their focus on performance, reliability, and the ongoing adoption of environmentally sustainable manufacturing processes. The company’s portfolio includes a comprehensive lineup of ICs that cater to automotive, industrial, consumer, and ICT applications, among others, illustrating their capability to meet diverse market demands.

Where to Find TC7SH14FU,LJ(CT by Toshiba America Electronic Components

Procuring the TC7SH14FU,LJ(CT requires a resource that offers comprehensive data on availability and competitive pricing. findchips.com serves as an essential tool for engineers and procurement specialists alike, providing instant access to stock levels and pricing from various distributors. Additionally, by searching under the category of Gates, users can explore alternate parts that might be offered by Toshiba America Electronic Components or other manufacturers, catering to specific requirements or constraints.

Historically, the TC7SH14FU,LJ(CT has been available from distributors including New Advantage Corporation, EBV Elektronik, Avnet Asia, Quest Components, Mouser Electronics, Avnet Americas, DigiKey, and Newark. The availability and pricing are subject to change, and prospective buyers are encouraged to check findchips.com for the most current information.

Compare pricing for TC7SH14FU,LJ(CT and other Gates / Logic at findchips.com