STM32L431RCT6 by STMicroelectronics

Overview of STM32L431RCT6 by STMicroelectronics

The STM32L431RCT6 by STMicroelectronics is a high-performance microcontroller unit (MCU) that operates on an Arm Cortex-M4 core with a floating-point unit (FPU), capable of speeds up to 80 MHz. It comes with 256 Kbytes of Flash memory and is packaged in a low-profile 64-pin LQFP, with dimensions of 10x10x1.4 mm. This MCU is part of the broader Arm Cortex-M4 Microcontrollers range, known for their 32-bit data bus width and exceptional computational performance.

With its 32-bit RISC architecture, the STM32L431RCT6 balances power consumption and processing capability effectively. It supports a maximum clock frequency of 48 MHz for its peripherals, which include 14 DMA channels, support for multiple serial I/Os, and nine timers, alongside specialized features designed for low power operation. Notably, the microcontroller integrates both Analog-to-Digital Converters (ADCs), Digital-to-Analog Converters (DACs), and up to 52 I/O lines, making it highly versatile for a plethora of applications.

The component is RoHS compliant, indicating adherence to hazardous materials standards, and maintains industrial operational temperature ranges from -40 °C to 85 °C. Its comprehensive feature set includes boundary scan, an integrated cache, a wide range of PWM channels, and flash programmability. With a supply voltage range from 1.8 V to 3.6 V, and a nominal operating voltage of 1.8 V, the STM32L431RCT6 is designed for energy-efficient and high-performance applications.

Industry Applications for STM32L431RCT6

The STM32L431RCT6’s blend of computational power, communication capabilities, and power efficiency makes it suitable for a broad spectrum of applications. While the possible industry applications mentioned include Consumer Electronics, Internet of Things (IoT), and Smart Cities, its utility extends beyond these fields. Here are a few conceptual applications:

  • Wearable Technology: In consumer electronics, particularly within the burgeoning field of wearable technology, this MCU could drive smartwatches, fitness trackers, and health monitoring devices. Its low power mode and extensive RAM and ROM might be leveraged for long battery life and the ability to process complex algorithms for fitness and health monitoring.
  • Home Automation: Within the IoT and smart cities sectors, the STM32L431RCT6 could be implemented in home automation systems, including smart thermostats, security systems, and lighting controls. The MCU’s multiple I/O lines and communication capabilities allow for extensive sensor integration and connectivity, essential for sophisticated home automation solutions.
  • Industrial Control Systems: The device’s robust operating temperature range and energy efficiency make it potentially suitable for industrial applications, such as process controllers, automation systems, and IoT gateways. These systems benefit from the MCU’s reliability and the ability to run complex control algorithms efficiently.
  • Environmental Monitoring: For applications within smart cities, the STM32L431RCT6 could facilitate environmental monitoring systems, collecting data on air quality, noise levels, and weather conditions. Its ADC and DAC capabilities, alongside low power operation, make it an ideal choice for deploying in remote, battery-powered sensor nodes.

Note that these potential applications are only conceptual and illustrative, requiring detailed analysis and verification by engineering and design teams to ensure suitability and compliance with specific requirements.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor industry, offering a wide range of electronic components, with a particular focus on Microcontrollers and Processors. Their products are widely recognized for innovation, performance, and a broad portfolio that addresses a vast array of applications across multiple sectors. The STM32 family, to which the STM32L431RCT6 belongs, is a renowned series of ARM-based Microcontrollers that combines high performance, low power consumption, and advanced features to meet the demands of even the most challenging applications.

Within the microcontrollers and processors market, STMicroelectronics stands out for their commitment to sustainability and quality. Their products, including the STM32L431RCT6 and similar microcontrollers, are designed with the future in mind, enabling engineers to create more efficient, powerful, and innovative solutions across a spectrum of applications.

Where to Find STM32L431RCT6 by STMicroelectronics

To source the STM32L431RCT6 or explore equivalent Microcontrollers, findchips.com provides a comprehensive and up-to-date platform. There, you can find current stock levels, pricing from various distributors, and technical details necessary for procurement and application decisions. In the past, authorized distributors such as Win Source Electronics, MacroQuest Electronics, LCSC, EBV Elektronik, and Mouser Electronics have stocked this part. However, to ensure you find the most current availability and competitive pricing, visiting findchips.com is recommended.

Compare pricing for STM32L431RCT6 and other Microcontrollers / Microcontrollers and Processors at findchips.com