LQH32PN101MN0L by Murata Manufacturing Co Ltd

Overview of LQH32PN101MN0L by Murata Manufacturing Co Ltd.

The LQH32PN101MN0L is a General Purpose Inductor featuring a 100uH inductance with 20% tolerance, designed to be used in a variety of applications where efficiency and power management are essential. This component is a surface-mounted device (SMD) in a 1210 chip size, conforming to the industry-standard footprint for ease of integration into electronic circuits. Manufactured by Murata Manufacturing Co Ltd., it falls under the Fixed Inductors category, which is notable for its wide adoption in power supply circuits among other applications.

Featuring a magnetically shielded construction and a ferrite core, the LQH32PN101MN0L exhibits a low DC resistance (DCR) of 3.24 Ω, thus ensuring minimal power loss during operation. Its design is optimized for a balance between physical compactness and performance, with package dimensions fitting into a 3.2 x 2.5 x 1.55 mm rectangular shape, making it suitable for high-density board layouts. The part is specified to operate within a broad temperature range of -40°C to 125°C, making it adaptable to a variety of environmental conditions. Additionally, its shielded nature helps minimize interference from and to neighboring circuit components, a crucial feature for maintaining signal integrity in complex designs. The inductor’s compliance with RoHS (Restriction of Hazardous Substances) guidelines ensures its suitability for use in a wide range of global markets.

Industry Applications for LQH32PN101MN0L

The physical and electrical characteristics of the LQH32PN101MN0L make it a contender for use in several key industries, notably in applications where power efficiency and space constraint are of essence. This section explores potential uses, bearing in mind these are illustrative examples which necessitate thorough evaluation by design engineering teams:

  • Environmental Monitoring Systems: The inductor could be used in power management modules for sensors and monitoring equipment. Such settings demand minimal power loss and high efficiency, which matches the low DCR and shielded construction of the LQH32PN101MN0L.
  • Industrial Automation: Automation equipment like motor controllers, power supply units, and actuation systems that require reliable power inductors to maintain operational efficiency and performance could benefit from using this inductor. Its high temperature tolerance and durability make it a fit for the harsh conditions often found in industrial environments.
  • Power Supplies and Converters: In power conversion circuits, including those in renewable energy applications, the LQH32PN101MN0L could help in smoothing out ripple currents and contributing to overall system stability and efficiency.
  • Consumer Electronics: Applications within consumer electronics, such as power management for portable devices, could leverage the compact size and efficient performance of the LQH32PN101MN0L. The attributes of this inductor suggest it may find suitability for such applications, pending detailed component evaluation.

Note that the above applications are only conceptual/illustrative and require analysis and verification by engineering and design teams. The specific part attributes should be carefully considered in the context of each application.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a globally recognized leader in the design and manufacture of electronic components, including a comprehensive line of inductors. Their expertise encompasses a broad swath of electronic components, but their repertoire within the Fixed Inductors domain, in particular, stands out due to the diversity, reliability, and precision of their products. The LQH32PN101MN0L is among the many inductors they produce, tailored for a range of general-purpose applications. Murata is known for investing heavily in R&D, enabling them to offer inductors that meet stringent quality standards and advanced technical specifications.

The company’s commitment to quality and environmental stewardship is evident in their products’ performance, reliability, and compliance with global regulatory standards. For design engineers and procurement professionals alike, Murata represents a go-to source for dependable and high-quality inductive components.

Where to Find LQH32PN101MN0L by Murata Manufacturing Co Ltd

To source the LQH32PN101MN0L, findchips.com is an invaluable tool for checking real-time inventory and pricing information from multiple distributors. As inventories can fluctuate, utilizing FindChips offers up-to-the-minute data, helping to make informed purchasing decisions. Historically, distributors such as Sense Electronic Company Limited, TME, TTI, Avnet Americas, DigiKey, and Newark have stocked this component, but for the latest availability and pricing, a visit to findchips.com is recommended. Additionally, for those considering alternative parts, the same website can be used to explore other Fixed Inductors that may be offered by Murata Manufacturing Co Ltd or other manufacturers.

Compare pricing for LQH32PN101MN0L and other Fixed Inductors / Inductors at findchips.com