Overview of STM32H750VBT6 by STMicroelectronics
The STM32H750VBT6 by STMicroelectronics is a high-performance microcontroller unit (MCU) designed for advanced applications. Featuring a 32-bit ARM Cortex-M7 core, this device is optimized for high-speed operation at frequencies up to 480 MHz. It boasts 128 Kbytes of Flash memory and 1MB of RAM, offering ample storage for program code and data. With its integrated digital signal processing (DSP) capabilities and double-precision floating-point unit (DP-FPU), the STM32H750VBT6 excels in applications requiring intensive mathematical computations. The MCU is housed in a LQFP-100 package, making it suitable for space-constrained applications while still providing a substantial number of IOs.
Additionally, the STM32H750VBT6 includes a wide array of peripherals and features, such as a JPEG codec, hardware encryption, and an external memory interface, which broadens its applicability across different domains. Its capability to operate at a high frequency of 480 MHz, along with the enhanced DSP and FPU, makes it particularly well-suited for applications demanding high-speed data processing and complex algorithms. The MCU’s integrated cache further optimizes the processing efficiency, and the availability of 16 DMA channels enhances data transfer capabilities, vital for multitasking environments. Considering its extensive feature set, the STM32H750VBT6 meets the requirements for a range of advanced electronic designs.
Industry Applications for STM32H750VBT6
The STM32H750VBT6 microcontroller, with its robust processing capabilities and versatile peripheral set, finds applications in a myriad of industries. Here are some potential use cases:
- Healthcare: Devices like wearable health monitors and medical imaging systems could leverage the STM32H750VBT6 for its processing power and low power consumption. Its ability to efficiently manage complex algorithms makes it suitable for patient monitoring systems that require DSP capabilities.
- Telecommunications: Telecommunication infrastructure equipment, such as network switches and routers, might utilize the STM32H750VBT6. Its high-speed processing and data handling capabilities are essential for managing data flow and ensuring secure communications with its hardware crypto support.
- Consumer Electronics: The STM32H750VBT6 could potentially be used in high-end consumer electronics, such as gaming consoles and smart home devices, where its high CPU frequency and graphics processing ability enhance user interfaces and gaming experiences.
- Industrial Control Systems: For industrial automation and control systems, the MCU’s robust set of timer functionalities, multiple communication interfaces, and high-speed operation make it an ideal choice. It can handle complex control algorithms and interface with various sensors and actuators in real-time environments.
Note: These potential applications are only conceptual and should be thoroughly evaluated by engineering and design teams for feasibility in specific contexts.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power electronics at the heart of everyday life. STMicroelectronics’ product portfolio covers a wide spectrum of semiconductor domains, including Microcontrollers and Processors, which are integral to modern electronic devices. The Microcontrollers segment features a range of products targeting diverse applications, with the STM32 family being particularly notable for its comprehensive solution offerings across different performance needs. The STM32H750VBT6 is part of this broad family, demonstrating STMicroelectronics’ commitment to providing high-performance and energy-efficient microcontroller units. Known for their innovation in silicon design, STMicroelectronics maintains a steady focus on technology that enables smarter driving and smarter factories, cities, and homes, among other applications.
Where to Find STM32H750VBT6 by STMicroelectronics
For those looking to purchase the STM32H750VBT6, our site FindChips.com offers the most comprehensive repository of up-to-date availability and pricing information from various distributors. By comparing options through FindChips, procurement professionals and engineers can ensure they are getting the best deal for their component needs. Historically, this part has been available at distributors such as Win Source Electronics, Sense Electronic Company Limited, LCSC, and major global distributors like Mouser Electronics, DigiKey, and Newark. However, inventory levels and pricing are subject to change, so it is recommended to verify current availability on FindChips.com.
In addition to locating the STM32H750VBT6, the Microcontrollers category on FindChips can help identify alternative parts that might also meet your project requirements, offered by STMicroelectronics or other leading manufacturers.