C0805C476M9PACTU by KEMET Corporation

Overview of C0805C476M9PACTU by KEMET Corporation

The C0805C476M9PACTU from KEMET Corporation is a Ceramic Capacitor designed for general-purpose applications. It features a capacitance of 47 µF with a rated DC voltage (URdc) of 6.3 V and tolerances of ±20% within an operating temperature range of -55 °C to +85 °C. This component uses an X5R dielectric material, known for its ability to retain high capacitance in a wide range of operating temperatures, making it exceptionally versatile for various applications. Housed in a compact 0805 (2mm x 1.25mm x 1.25mm) chip package, it facilitates surface mounting, which is essential for modern high-density printed circuit boards (PCBs).

This Ceramic Capacitor adheres to rigorous industry standards, including RoHS compliance and a Pbfree code. The lead finish is matte tin over nickel, ensuring good solderability and long-term reliability. With a factory lead time of 18 weeks at the current writing, procurement planning is essential to meet production schedules efficiently.

Industry Applications for C0805C476M9PACTU

The diverse properties of the C0805C476M9PACTU make it suitable for a vast array of applications across multiple industries. While its prime characteristics cater to general-purpose needs, the specific attributes such as the temperature stability offered by the X5R dielectric position this capacitor for specialized use cases as well. It’s important to note that the following potential applications are conceptual and should be analyzed and verified by engineering and design teams for suitability in actual use cases:

  • Energy and Power Systems: In this sector, the C08065C476M9PACTU could potentially be used in power supply units, renewable energy inverters, and smart grid infrastructure. Its high capacitance and temperature resilience make it suitable for smoothing and filtering applications within these demanding environments.
  • Telecommunications: Telecommunication equipment, such as base stations, routers, and switches, could benefit from this capacitor’s reliability and performance consistency. The part’s capacity to handle varying temperatures and maintain performance is crucial in outdoor telecommunications infrastructure subjected to diverse climatic conditions.
  • Automotive: Given the stringent requirements for electronic components in automotive applications, the C0805C476M9PACTU might be utilized in non-critical systems such as infotainment and navigation systems. Its adherence to RoHS compliance makes it suitable for use in environmentally conscious designs.

These applications are illustrative and underscore the capacitor’s versatility, reflecting its capacity to support a broad range of technological solutions.

About KEMET Corporation

KEMET Corporation is a leading global manufacturer of electronic components, specializing in capacitors for a variety of applications in the electronics industry. KEMET is known for its broad range of products, including electrolytic, ceramic, tantalum, and film capacitors. Within the realm of Ceramic Capacitors, KEMET offers innovations that set industry standards for performance, reliability, and miniaturization. The C0805C476M9PACTU is part of KEMET’s portfolio of ceramic capacitors, designed to meet the needs of modern electronic circuits with its compact size, high capacitance, and temperature stability.

KEMET has made significant contributions to the advancement of capacitor technology, including the development of surface mount technology (SMT) capacitors that are pivotal in enabling the miniaturization of electronic devices. The company places a strong emphasis on research and development, continuously pushing the boundaries of material science and component engineering to address the evolving challenges of electronic design.

Where to Find C0805C476M9PACTU by KEMET Corporation

To procure the C0805C476M9PACTU, findchips.com is an excellent resource. Findchips.com consolidates data from a wide range of distributors, offering up-to-date information on stock levels, pricing, and part availability. For those interested in the C0805C476M9PACTU, or exploring other Ceramic Capacitors, this platform provides a comprehensive toolset for comparing specifications and sourcing components efficiently.

Historically, distributors such as Component Electronics, Inc., Bristol Electronics, Avnet Americas, and Mouser Electronics have carried this part. However, availability can fluctuate due to market demand and production schedules. As such, utilizing findchips.com will ensure that you have the most current information regarding where to purchase this component and at what price.

Compare pricing for C0805C476M9PACTU and other Ceramic Capacitors at findchips.com