LQH5BPN100MT0L by Murata Manufacturing Co Ltd

Overview of LQH5BPN100MT0L by Murata Manufacturing Co Ltd.

The LQH5BPN100MT0L by Murata Manufacturing Co Ltd is a surface mount high frequency inductor, part of the LQH5BP_T0 series, with an inductance value of 10µH and a tolerance of 20%. It comes in a 2020 [5050 metric] package size, with dimensions of 5mm x 5mm x 2mm, which makes it a compact choice for a wide range of applications. This general purpose inductor is designed to operate at a self-resonance frequency of 25MHz and is specified for a wide operating temperature range, from -40°C to +125°C. The part is shielded, offering reduced electromagnetic interference (EMI) which is crucial for maintaining performance in noise-sensitive circuits.

It features a low DC resistance (0.1272 ohms), which minimizes power losses and makes it suitable for high-efficiency applications. With a rated current of up to 1.6A, it can handle considerable current without saturation. The component is RoHS compliant, ensuring compatibility with green manufacturing requirements, and it is packed in tape and reel for easy automated assembly processes. The Fixed Inductors subcategory this part belongs to is essential in electronic circuits for filtering, blocking, resonating, and energy storage in various frequency ranges.

Industry Applications for LQH5BPN100MT0L

The LQH5BPN100MT0L is versatile and can be used in a range of industry applications due to its broad operational features. Here are several industries where this inductor might find use:

  • Consumer Electronics: In devices such as smartphones, tablets, and wearables, where it can help in RF signal filtering, power management, and reducing EMI.
  • Industrial Automation: For noise suppression and power conditioning in sensors, actuators, and control units, which require reliable operation under various environmental conditions.
  • Telecommunications: This component can be utilized in network equipment and RF communication devices for filtering purposes and to maintain signal integrity.
  • Transportation and Logistics: In GPS devices, automotive electronics for engine control units, and in systems for tracking and monitoring goods during transport.

Note that these potential applications are conceptual/illustrative and necessitate thorough analysis and verification by engineering and design teams to ensure suitability and compliance with specific requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a globally recognized leader in the design and manufacture of electronic components, particularly known for its advancements in the field of inductors. The company offers a wide variety of Fixed Inductors, including the LQH5BPN100MT0L and many others tailored for specific applications. Murata’s inductors are renowned for their quality, reliability, and innovation, serving as critical components in everything from mobile devices to large industrial systems.

Murata’s approach to inductor technology focuses on addressing the evolving needs of modern electronics, including high current handling, low EMI, and compact sizes. Their products are widely used not only in consumer electronics but also in automotive, healthcare, aerospace, and many other industries. Murata continues to push the boundaries of inductor technology with its research and development efforts, ensuring they remain at the forefront of the electronics component industry.

Where to Find LQH5BPN100MT0L by Murata Manufacturing Co Ltd

The LQH5BPN100MT0L can be sourced through several electronic components distributors. To find this part, buyers and engineers can utilize findchips.com to check current stock levels, compare pricing, and view availability from leading distributors such as Win Source Electronics, Chip Stock, TME, and DigiKey, among others. It is essential to visit findchips.com for the most current information on sourcing options, as availability can vary and new distributors may come into play.

For those looking for alternatives or parts with slightly different specifications, Fixed Inductors offers a broad range of options that might fit specific application requirements even more closely, potentially including other parts offered by Murata or other manufacturers.

Compare pricing for LQH5BPN100MT0L and other Fixed Inductors / Inductors at findchips.com