HFW1201K45M by TE Connectivity

Overview of HFW1201K45M by TE Connectivity

The HFW1201K45M is a Power/Signal Relay provided by TE Connectivity, equipped with a double-pole double-throw (DPDT) contact arrangement. This part specifically offers a Coil Voltage of 26.5VDC, operating at a coil current of 0.038A and generating a coil power of approximately 1003mW. The contact rating is notable, featuring a 2A current at a maximum voltage of 28VDC, designed for through-hole mounting with straight orientation. The relay is part of the HFW Series and is characterized by a non-latching coil type, solder relay terminals, and a momentary action. It stands out for its suitability in a range of applications due to its robust design, featuring hermetically sealed construction for increased reliability under varying environmental conditions.

Noteworthy of its physical dimensions, the HFW1201K45M measures 20.57mm in length, 10.41mm in width, and has a height of 10.41mm, ensuring a compact footprint for designs where space is at a premium. This relay operates efficiently within a wide temperature range, from -65 °C up to 125 °C, making it versatile for various challenging environments.

Despite its notable features, it’s essential to mention that this component is not RoHS compliant, and hence, its use may be restricted in certain markets or applications where RoHS compliance is a mandatory requirement. The factory lead time for this component is reported to be 38 Weeks, 2 Days, indicating availability might require forward planning for production schedules.

Industry Applications for HFW1201K45M

Given the technical specifications and attributes of the HFW1201K45M relay, it might potentially find use in a variety of industry applications. It’s crucial to note that the following potential applications are conceptual/illustrative and should be thoroughly analyzed and verified by engineering and design teams for suitability in specific contexts.

  • Education and Research: In laboratory settings or educational projects where durable and reliable components are required for experimentation or prototype development.
  • Internet of Things (IoT): Potential application in IoT devices or systems needing reliable power switching or signal relay capabilities, especially in environments requiring hermetically sealed components for durability.
  • Computing and Data Storage: The HFW1201K45M could be utilized in computing infrastructure or data storage systems requiring dependable relay functions for power management or signal routing, particularly in harsh operating conditions.
  • Aerospace and Defense: Given its wide operating temperature range and robust design, the relay suits aerospace applications, including satellites, avionics, and defense-related electronic systems that demand high reliability under extreme conditions.
  • Healthcare: Medical devices or healthcare infrastructure that require precision switching with reliability might also benefit from incorporating this component, provided that the non-RoHS compliance is not a barrier.
  • Telecommunications: Use in telecommunications equipment for signal switching purposes, where consistent performance and reliability are crucial.

About TE Connectivity

TE Connectivity is a global technology leader, offering a vast range of connectivity and sensor solutions that are found in today’s most advanced electronics. Within the context of Power/Signal Relays, TE Connectivity brings forward innovative designs and manufacturing techniques that ensure high performance, durability, and reliability of its components. The HFW1201K45M is just one example within TE Connectivity’s broader portfolio of relays, which includes a variety of types and configurations catering to a wide array of electrical and electronic applications. TE Connectivity’s commitment to producing high-quality versatile components like the HFW1201K45M, makes it a preferred choice for engineers and procurement specialists seeking reliable solutions for their design needs.

Where to Find HFW1201K45M by TE Connectivity

Procuring the HFW1201K45M requires a reliable distributor with current stock levels and competitive pricing. To streamline the search for this specific part, or other Power/Signal Relays, findchips.com offers a comprehensive platform to compare prices, stock availability, and datasheets across multiple distributors. Historically, the HFW1201K45M has been available through distributors such as Neutron USA, Master Electronics, Onlinecomponents.com, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for the most current availability and pricing information, it’s recommended to visit FindChips.com, which consolidates real-time data from numerous sources to aid in making informed procurement decisions.

Compare pricing for HFW1201K45M and other Power/Signal Relays / Relays at findchips.com