Overview of DS18B20U+T&R by Analog Devices Inc.
The DS18B20U+T&R by Analog Devices Inc. stands out as a programmable resolution 1-wire digital thermometer, encapsulated within an 8-MINI_SO package. This precision temperature sensor is designed to offer a wide operating temperature range of -55°C to 125°C, making it versatile for diverse temperature sensing tasks. It incorporates a unique 1-Wire interface, which simplifies integration into various applications by requiring only one wire for both power and communication. This feature, combined with its small footprint of the 8 pins package, renders the DS18B20U+T&R an ideal choice for space-constrained designs.
The device is crafted to accomplish high accuracy, boasting a maximum temperature deviation of 0.5°C, along with the capability to function effectually across a supply voltage range from 3.0V to 5.5V. Furthermore, it’s noteworthy that this component offers a 12-bit resolution, enabling precise temperature measurement. Its specifications highlight a maximum operating current of 1.5 mA, a surface mount package involving plastic epoxy material, and a sleek body dimension. The DS18B20U+T&R is recognized for its compliance with RoHS standards, and the terminal finish employs Matte Tin (Sn), enhancing its solderability and long-term reliability.
Industry Applications for DS18B20U+T&R
The DS18B20U+T&R has potential utility in a variety of sectors, driven by its versatile features. Below are conceptually illustrative uses within industries aligned with the part’s capabilities:
- Environmental Monitoring: This sensor could be employed in applications requiring precise temperature measurements, such as weather stations, soil temperature monitoring in agriculture, or climate control systems in greenhouses.
- Industrial Automation: Its high accuracy and wide temperature range make the DS18B20U+T&R suitable for process control, HVAC systems, and equipment monitoring, ensuring optimal operating conditions and safety within factories and production areas.
- Smart Cities: Within urban development, this device might find use in infrastructure monitoring, including water and heating systems, to facilitate efficient energy management and maintenance scheduling.
- Agriculture Technology: In the agri-tech domain, the sensor could enhance precision farming solutions, such as monitoring environmental conditions in livestock housing or optimizing conditions for crop cultivation in smart farming setups.
These potential applications are only conceptual and would require thorough validation by design and engineering teams to ensure suitability and compliance with specific requirements.
About Analog Devices Inc.
Analog Devices Inc. is well-regarded in the field of semiconductor design and manufacturing, particularly noted for their advancement in Temperature Sensors among other sensors/transducers. Analog Devices harnesses innovative technologies to create high-performance integrated circuits (ICs) used in analog and digital signal processing. The DS18B20U+T&R is representative of their commitment to offering sophisticated temperature sensing solutions that meet the rigorous demands of modern electronic systems. Analog Devices Inc. produces a broad array of components which cater to various industries, including automotive, communications, and consumer electronics, providing technologies that underpin innovation and enhance performance.
Where to Find DS18B20U+T&R by Analog Devices Inc
To find the DS18B20U+T&R for purchase, findchips.com offers a comprehensive and current stock check from multiple distributors. While historically, this product has been available through distributors such as TME, Analog Devices Inc., Mouser Electronics, and Farnell, real-time availability and pricing can be best assessed through our platform. At FindChips, you can also explore a wide variety of other Temperature Sensors that can offer alternate or complementary functionalities to the DS18B20U+T&R either by Analog Devices Inc. or other manufacturers. This service enables engineers and buyers to compare costs, lead times, and specifications, ensuring an informed decision is made when selecting components for their application needs.