BC547B by Diotec Semiconductor AG

Overview of BC547B by Diotec Semiconductor AG

The BC547B is a small signal bipolar transistor from Diotec Semiconductor AG, designed for a wide range of applications. This NPN transistor is optimized for low power and low noise applications, featuring a collector current of 0.1 A and a collector-emitter voltage of 45 V. Manufactured in a TO-92 package, the BC547B is RoHS compliant and packaged in a plastic enclosure, ensuring environmental sustainability and ease of mounting on circuit boards.

Key specifications include a DC current gain (hFE) of at least 200, making it efficient for amplification purposes. The device operates within a temperature range of -55 °C to 150 °C, accommodating various operating conditions. Additionally, it has a transition frequency of 300 MHz, making it suitable for RF (radio frequency) applications. With its maximum power dissipation of 0.5 W, it can sustain moderate thermal conditions during operation. It’s important to mention that the part’s status is active, indicating ongoing manufacture and availability. This serves as a reassurance for procurement and engineering teams considering this component for long-term projects.

Industry Applications for BC547B

This versatile component can be potentially integrated into a wide array of industry applications. While consumer electronics and audio and video systems are options, the BC547B’s electrical characteristics and package attributes make it suitable for several other areas as well. Below are some conceptual possibilities:

  • Consumer Electronics: The BC547B could potentially be used in handheld devices, wearable technology, and other portable electronics where low power consumption and compactness are essential. Its small size and low noise characteristics are particularly beneficial for these applications.
  • Audio and Video Systems: Given its ability to handle audio signals efficiently, the BC547B can be an excellent choice for amplifiers, mixers, and other audio processing equipment. Additionally, it might find use in video processors and signal conversion equipment due to its satisfactory frequency response.
  • Telecommunications: The BC547B’s capability to operate at high frequencies up to 300 MHz makes it suitable for RF applications, including wireless communication devices, signal amplifiers, and RF modulators.
  • Home Automation and IoT Devices: The low power consumption and efficient performance of the BC547B make it suitable for smart home devices and IoT applications. This can include sensor interfaces, smart switches, and IoT control units, where power efficiency and reliability are crucial.

It’s important to note that these potential applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure their viability and performance in specific use cases.

About Diotec Semiconductor AG

Diotec Semiconductor AG specializes in the design and manufacture of semiconductor components, with a particular emphasis on Small Signal Bipolar Transistors and other types of transistors. The company is known for its quality products and innovation in the field of discrete semiconductor components. The BC547B transistor is just one example of Diotec’s extensive product lineup. Diotec’s portfolio also includes a variety of other semiconductor devices designed for specific applications across the electronics industry. With a focus on reliability and performance, Diotec Semiconductor AG endeavors to meet the evolving needs of its global customer base.

Where to Find BC547B by Diotec Semiconductor AG

For those interested in purchasing the BC547B transistor, findchips.com serves as an excellent resource. Not only can you find the BC547B, but the site also provides a way to research alternative components within the category of Small Signal Bipolar Transistors offered by Diotec Semiconductor AG or other manufacturers. Historically, the BC547B has been available through several distributors, including Master Electronics, TME, Onlinecomponents.com, Mouser Electronics, and DigiKey. However, for the most current stock levels and pricing information, prospective buyers should consult findchips.com directly.

Compare pricing for BC547B and other Small Signal Bipolar Transistors / Transistors at findchips.com