CYPD2103-20FNXIT by Infineon Technologies AG

Overview of CYPD2103-20FNXIT by Infineon Technologies AG

The CYPD2103-20FNXIT is a Universal Serial Bus (USB) controller featuring a 32-bit microcontroller unit (MCU) with 32KB of flash memory. This part is encapsulated in a CSP-20 (Chip-Scale Package – 20 pins) format with dimensions of 2.03 x 1.63 mm, making it extremely suitable for compact applications where space is at a premium. The unit operates within a temperature range of -40 °C to 85 °C, ensuring reliability in various environmental conditions. With support for I2C, SPI, UART, and USB interfaces and a maximum clock frequency of 48 MHz, it provides versatile and high-speed data transfer capabilities up to 0.125 MBps.

Manufactured by Infineon Technologies AG, this USB bus controller is designed using CMOS (Complementary Metal-Oxide-Semiconductor) technology which ensures low power consumption. It’s suitable for applications requiring efficient power management and high-performance data transmission. With a supply voltage ranging from 2.7 V to 5.5 V, it is compatible with various electronic circuits and can easily integrate into a multitude of designs. The CYPD2103-20FNXIT is also ROHS (Restriction of Hazardous Substances) compliant, indicating its manufacturing aligns with environmental and safety standards.

Industry Applications for CYPD2103-20FNXIT

The CYPD2103-20FNXIT finds its utility in a vast array of applications, particularly benefiting industries such as Consumer Electronics and Computing and Data Storage, among others. Below are some potential use cases, highlighting the versatility of this USB bus controller:

  • Consumer Electronics: Due to its compact size and high data transfer capabilities, the CYPD2103-20FNXIT could potentially be used in smartphones, portable media players, and other personal gadgets for improved connectivity options. Its low power consumption makes it ideal for battery-operated devices, ensuring longer operational times.
  • Computing and Data Storage Solutions: In the realm of computing, this component might find applications in external storage solutions like portable hard drives or flash drives, enabling fast data transfer rates. Additionally, it could be utilized in peripheral devices such as keyboards, mice, and webcams, facilitating the transmission of data to the main computer or storage unit.
  • IoT Devices: the features of CYPD2103-20FNXIT make it an candidate to consider for Internet of Things (IoT) devices that require USB connectivity for data logging, updates, or device interconnectivity. Its robust temperature range ensures performance in various environments.

Please note, these applications are conceptual/illustrative and must be validated by engineering and design teams for specific requirements and compliance with applicable standards.

About Infineon Technologies AG

Infineon Technologies AG is a global leader in semiconductor solutions, renowned for its engineering and innovation in the field of microcontrollers and processors. Within the arena of Bus Controllers, Infineon offers a broad range of components that facilitate efficient data communication and control in electronic devices. The CYPD2103-20FNXIT is a testament to their commitment to providing advanced and reliable solutions for modern electronic challenges. Infineon’s portfolio not only includes USB bus controllers but also spans across various other types of microcontrollers and processors, catering to a wide range of applications from automotive to industrial systems. Their products are designed with the future in mind, focusing on energy efficiency, performance, and connectivity.

Where to Find CYPD2103-20FNXIT by Infineon Technologies AG

For sourcing the CYPD2103-20FNXIT, findchips.com offers a reliable platform to check current stock levels, pricing, and availability from various distributors. The part has previously been available through distributors such as EBV Elektronik, Ameya Holding Limited, Future Electronics, Mouser Electronics, DigiKey, and Newark. However, to get the most up-to-date information regarding stock availability and pricing, it is recommended to conduct a search on findchips.com. Moreover, for those seeking alternative parts within the Bus Controllers category, Infineon Technologies AG and other manufacturers offer a range of options that can be found through the same platform.

Compare pricing for CYPD2103-20FNXIT and other Bus Controllers / Microcontrollers and Processors at findchips.com