GRM155R61H105KE05D by Murata Manufacturing Co Ltd

Overview of GRM155R61H105KE05D by Murata Manufacturing Co Ltd.

The GRM155R61H105KE05D is a multifaceted ceramic capacitor produced by Murata Manufacturing Co Ltd. Characterized by its multilayer ceramic composition, this component is designed for surface mount technology (SMT) applications, with a size specification of 0402. This compact capacitor boasts a capacitance of 1 µF and a rated DC voltage (URdc) of 50V. Additionally, it operates within a temperature range of -55°C to 85°C, featuring an X5R temperature coefficient, which indicates a moderate level of capacitance change over its operational temperature range compared to other dielectric materials.

Furthermore, this model exhibits a tolerance of ±10%, underscoring its reliability in providing consistent performance within a specified range of values. With dimensions of 1 mm in length and 0.5 mm both in height and width, GRM155R61H105KE05D is remarkably compact, facilitating its integration into electronic assemblies where space conservation is essential. The component also adheres to the RoHS and REACH compliance standards, ensuring its suitability for a wide range of environmental and safety requirements.

Industry Applications for GRM155R61H105KE05D

The GRM155R61H105KE05D, given its electrical characteristics and physical properties, finds utility in various industry applications. While noted for possible use in educational and research settings, its versatility also allows for potential uses in several other domains:

  • Consumer Electronics: Devices such as smartphones, tablets, and wearable technology might utilize this capacitor for internal power management or digital signal processing. Its small size and reliability under various temperature conditions align well with the compact and multifunctional design requirements of modern consumer electronics.
  • Industrial Control Systems: In an industrial environment, control units and sensors may leverage the GRM155R61H105KE05D for stability in their power circuits or signal conditioning modules. The capacitor’s ability to operate over a broad range of temperatures makes it well-suited for factories and outdoor installations where temperature variations are common.
  • Telecommunications: Telecommunication hardware, including routers, switches, and base stations, could potentially incorporate this capacitor for its frequency stabilization properties or in power supply circuits. The X5R dielectric’s balance between temperature stability and capacitance value offers an advantageous solution for applications requiring reliability across different operational environments.
  • Education and Research: the GRM155R61H105KE05D can be applicable in prototyping and educational kits for electronics teaching, demonstrating fundamental electronic principles in practical, hands-on settings.

Note: These potential applications are only conceptual/illustrative and require analysis and verification by engineering and design teams based on the specific needs of their projects.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. stands out as a prominent player in the field of electronic components, particularly known for its innovation and expertise in the production of capacitors, among other products. With a long history of quality and reliability, the company has established itself as a leading supplier of passive electronic components, including a variety of Fixed Capacitors. The GRM155R61H105KE05D is part of Murata’s extensive range of ceramic capacitors, which are engineered to meet diverse technical requirements across many sectors.

Murata’s capacitors are characterized by their precision, performance, and durability, catering to an expansive suite of applications from consumer electronics to industrial equipment. By continually advancing its technology, Murata remains at the forefront of developing components that address the evolving demands of electronic circuit design.

Where to Find GRM155R61H105KE05D by Murata Manufacturing Co Ltd

Procuring the GRM155R61H105KE05D requires a reliable source that offers up-to-date inventory and competitive pricing. findchips.com serves as an invaluable tool for engineers and procurement specialists alike, providing comprehensive listings of electronic components from various manufacturers, including Murata Manufacturing Co Ltd. For those looking for Fixed Capacitors, findchips.com presents a user-friendly platform to compare alternatives and find other components that might fit specific applications.

Historically, the GRM155R61H105KE05D has been available at major distributors such as Avnet Asia, Avnet Abacus, TME, TTI, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. To get current stock levels, latest pricing, and possible alternative sources, it is advised to consult findchips.com directly, as availability and pricing are subject to change.

Compare pricing for GRM155R61H105KE05D and other Fixed Capacitors / Capacitors at findchips.com