Overview of LQH32DZ470K53L by Murata Manufacturing Co Ltd.
The LQH32DZ470K53L by Murata Manufacturing Co Ltd. is a general-purpose inductor featuring a 47µH inductance with a ±10% tolerance, designed for surface mount (SMT) assembly. This component is part of the Fixed Inductors family, offering a compact footprint of 3.2mm x 2.5mm x 1.55mm, which fits well into the 1210 case size category. The inductor utilizes a ferrite core material, providing a stable inductance value across its operational range. It is unshielded and has two terminals for dual-ended connection. The rated current maximum it can handle is 0.17A, with a self-resonance frequency of 15MHz and a DC resistance of 1.69Ω.
This component boasts a wide operating temperature range from -40°C to 105°C, making it suitable for various applications requiring durability under varying thermal conditions. Furthermore, the part is RoHS compliant, and its specifications meet the AEC-Q200 reference standard, indicating its suitability for use in demanding automotive applications. Its packing method in a tape and reel format facilitates automated assembly processes, ensuring efficiency and reliability in high-volume production environments.
Industry Applications for LQH32DZ470K53L
The inherent characteristics and specifications of the LQH32DZ470K53L provide flexibility, making it suitable for a wide range of applications. Here, we discuss potential use cases across various industries:
- Environmental Monitoring: Devices used in environmental monitoring, such as air quality sensors and weather stations, might incorporate this inductor. The component’s ability to operate across a wide temperature range and its durability make it an ideal choice for outdoor or harsh environments. The inductor’s specifications could potentially be critical in the power regulation circuits within these devices.
- Industrial Automation: In the realm of industrial automation, this inductor could find its place in the control circuits of automated machinery, robotics, and process control systems. The inductor’s performance in terms of stability and reliability might be essential for the consistent operation and longevity of these systems. The general-purpose nature and high-reliability standards (AEC-Q200 compatibility) further underscore its potential applicability.
- Power Supply Circuits: The general-purpose nature and the electrical characteristics of this inductor, such as its tolerance and rated current, suggest that it could be well-suited for use in power supply circuits, including those found in consumer electronics, computing devices, and telecommunications equipment. The inductor could play a role in filtering, energy storage, or managing ripple current in various power conversion applications.
Note that these potential applications are only conceptual/illustrative and necessitate thorough analysis and verification by the respective engineering and design teams to ensure suitability and compliance with specific requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic components, including a wide range of inductors. The company is particularly recognized for its expertise in Fixed Inductors, providing solutions that combine innovative technology, precision engineering, and superior reliability. The LQH32DZ470K53L is one of the many examples of Murata’s commitment to excellence in electronic component manufacturing. Murata’s product portfolio encompasses a variety of inductors for different applications, ranging from RF and power inductors to chip inductors and bead inductors, all designed to meet the diverse needs of the electronics industry. The company’s relentless focus on research and development ensures that its products remain at the forefront of technology, offering unparalleled performance and quality.
Where to Find LQH32DZ470K53L by Murata Manufacturing Co Ltd
To procure the LQH32DZ470K53L by Murata Manufacturing Co Ltd., one of the best starting points is findchips.com. This platform offers a comprehensive database that lets buyers compare current stock levels and pricing from multiple distributors. While this component has been historically available from distributors such as Chip Stock, Avnet Abacus, Future Electronics, Avnet Americas, and DigiKey, inventory levels and availability can fluctuate. Therefore, it is highly recommended to utilize findchips.com to access up-to-date information.
For alternative solutions or to explore other parts offered by Murata Manufacturing Co Ltd. or different manufacturers, you can also browse the Fixed Inductors category on findchips.com. This resource allows for an efficient comparison of specifications, prices, and availability, facilitating the procurement process for engineers and procurement specialists alike.