HMC794LP3ETR by Analog Devices Inc

Overview of HMC794LP3ETR by Analog Devices Inc.

The HMC794LP3ETR by Analog Devices Inc. is a 2 GHz low noise programmable divider with a division range from 1 to 4, specifically designed for surface mount technology (SMT) applications. This component falls under the subcategory of RF/Microwave Amplifiers within the broader RF and Microwave category, highlighting its utility in radio frequency (RF) and microwave systems. This device’s notable features include wide band operation and low power consumption, making it suitable for a variety of RF applications.

As part of its specifications, the HMC794LP3ETR comes with a 16-pin count and adheres to the HCP-16-3 package code provided by Analog Devices. Despite being listed as “obsolete” under its life cycle code, indicating it might be in the end stages of its product life and possibly harder to find, its relevance in certain applications remains significant. The part is non-Pbfree, but it complies with RoHS (Restriction of Hazardous Substances) directives, ensuring its use in environments and products that prioritize lead-free components. Furthermore, its terminal finish is Matte Tin (Sn), which is common in the industry for ensuring good solderability and long-term reliability of solder joints.

Industry Applications for HMC794LP3ETR

The HMC794LP3ETR’s characteristics make it potentially suitable for a broad range of applications. While telecommunications is a key area of potential use, its attributes allow for its use in various other sectors. It’s important to note that these potential applications are only conceptual/illustrative and should be thoroughly analyzed and verified by engineering and design teams before implementation.

  • Telecommunications: it might be used within telecommunications infrastructure, including base stations, satellite communication systems, and network equipment. The device’s low noise and programmable divide ratios are crucial for signal processing where maintaining signal integrity is paramount.
  • Test and Measurement Equipment: The precision and reliability of the HMC794LP3ETR make it an excellent candidate for test and measurement equipment, such as signal generators and analyzers. Equipment that requires high-frequency signal manipulation could benefit from its incorporation.
  • Wireless Communication Systems: Beyond the traditional telecommunications realm, wireless communication systems, including point-to-point link systems, may utilize this part for frequency division within RF front-end modules. The device’s low power consumption aligns well with the needs of portable and battery-operated systems.
  • Consumer Electronics certain high-performance consumer electronics requiring RF functionality could potentially integrate this component. Devices that necessitate precise frequency division, such as high-end audio equipment or smart home devices, might leverage its capabilities.

These application scenarios highlight the HMC794LP3ETR’s versatility and potential beyond just telecom uses. However, each use case must consider the part’s obsolescence status and ensure compliance with regulatory and lifecycle requirements.

About Analog Devices Inc.

Analog Devices Inc. (ADI) is a global leader in the design and manufacturing of analog, mixed-signal, and DSP (digital signal processing) integrated circuits (ICs) utilized in signal processing applications. Within the realm of RF and Microwave, ADI stands out for its comprehensive portfolio, which includes components like the HMC794LP3ETR. ADI’s offerings in the RF/Microwave Amplifiers subcategory are renowned for their performance, reliability, and innovation.

ADI’s focus on high-performance signal processing solutions has made them a preferred choice for engineers and designers across various industries, including telecommunications, aerospace, healthcare, and more. Although the HMC794LP3ETR is marked as obsolete, ADI’s commitment to supporting legacy products while pushing the envelope in new technology ensures a balance of cutting-edge and continuous support for existing designs.

Where to Find HMC794LP3ETR by Analog Devices Inc

For those looking to source the HMC794LP3ETR, findchips.com offers a comprehensive platform to check current stock levels and pricing from various distributors. While historically, distributors such as Rochester Electronics have provided this part, availability may vary. As such, it’s advisable to consult findchips.com for the most up-to-date options. Through findchips.com, engineers and procurement professionals can also explore alternative RF/Microwave Amplifiers that might be offered by Analog Devices Inc or other manufacturers to find the best match for their application requirements.

Compare pricing for HMC794LP3ETR and other RF/Microwave Amplifiers / RF and Microwave at findchips.com