6N137SDM by onsemi

Overview of 6N137SDM by onsemi

The 6N137SDM by onsemi is a high-speed logic gate Optocoupler designed to provide a fast, isolated communication channel with data rates up to 10Mbps. It features a single-channel output that functions within a wide isolation voltage range of 2.5kV, catering to applications requiring efficient signal isolation without compromising data integrity. Housed in a surface-mount DIP (DIP-8) package, this optocoupler offers a small footprint ideal for high-density installations. It supports a forward current of up to 50mA and operates over a temperature range of -40°C to +100°C, ensuring reliability in varied environmental conditions. The product’s key attributes include a 5kV isolation voltage, CMOS compatibility, UL recognition, and compliance with both RoHS and REACH regulations. Its matte tin terminal finish and surface-mount design make it suitable for modern, lead-free manufacturing processes.

Industry Applications for 6N137SDM

The versatile nature of the 6N137SDM allows it to be utilized across a broad range of industries. While not limited to, here are some key application areas where its features are especially beneficial:

  • Industrial Automation: The fast data rate and robust isolation of the 6N137SDM make it well-suited for PLCs (Programmable Logic Controllers), motor controllers, and industrial networking equipment. Its high isolation voltage is crucial for protecting sensitive control electronics from high-voltage industrial environments.
  • Renewable Energy: In solar inverters and wind turbine control systems, efficient and reliable communication is essential. The 6N137SDM could potentially be used to isolate and manage signals between high-power modules and low-voltage control electronics, enhancing safety and system reliability.
  • Robotics and Drones: The need for compact, efficient, and high-speed signal isolation makes the 6N137SDM a possible candidate for use in robotics and drone electronics, where precise control and feedback systems require isolated communication channels to function correctly.

These potential applications are illustrative and require thorough analysis and vetting by engineering and design teams to ensure appropriateness and compliance with specific system requirements.

About onsemi

onsemi is a prominent leader in the field of semiconductor solutions, particularly known for its innovations in energy efficiency and intelligent sensing technologies. In the realm of Optocoupler and optoelectronics, onsemi offers a comprehensive portfolio that includes a variety of components aimed at meeting the diverse needs of modern electronic systems. 6N137SDM is part of this broad category, embodying onsemi’s commitment to providing robust and reliable optoelectronic devices that enhance system performance while ensuring compliance with global environmental standards. The company’s expertise spans across different optoelectronics components, making it a go-to manufacturer for engineers and procurement specialists looking for high-quality, industry-compliant solutions.

Where to Find 6N137SDM by onsemi

Finding the 6N137SDM for purchase is streamlined through platforms like findchips.com, where you can effortlessly search for this specific part, compare prices, and check current stock levels from multiple distributors. Historically, reputable distributors such as Sense Electronic Company Limited, New Advantage Corporation, LCSC, and DigiKey have been known to stock the 6N137SDM. However, inventory levels and pricing are subject to change, making it advisable for procurement professionals and engineers to consult findchips.com for the most up-to-date information. Additionally, for those seeking alternatives or different specifications within the same Optocoupler category, findchips.com offers a comprehensive list of options from onsemi and other renowned manufacturers.

Compare pricing for 6N137SDM and other Optocoupler / Optoelectronics at findchips.com