Overview of LP2951CDR2G by onsemi
The LP2951CDR2G is a versatile low dropout (LDO) voltage regulator capable of delivering up to 100mA of output current. Designed for a wide range of applications, this component provides an adjustable output voltage ranging from 1.25V to 29V, making it suitable for various electronic devices. Its unique feature is the ability to operate with a very low dropout voltage, as low as 0.38V at maximum output, ensuring efficiency even in low-voltage environments. Manufactured by onsemi, this part comes in a SOIC-8 Narrow Body package, providing a compact solution for space-constrained applications. It is RoHS compliant, adhering to environmental standards for hazardous substance regulations.
The LP2951CDR2G’s ability to provide a fixed or adjustable output, combined with its wide input voltage range of 2.25V to 30V, makes it extremely versatile for designing power management solutions. Key features include a maximum dropout voltage of 0.45V, excellent line, and load regulation characteristics, as well as a robust operating temperature range of -40 °C to 125 °C. These attributes make the LP2951CDR2G ideal for applications requiring reliable voltage regulation and flexible design options.
Industry Applications for LP2951CDR2G
The LP2951CDR2G, with its wide input voltage range and adjustable output, fits a variety of industry applications due to its flexibility and efficiency. Some conceptual use cases for this part, which require analysis and verification by engineering and design teams, include:
- Consumer Electronics: Possible applications within consumer electronics include portable devices, where battery life and efficiency are critical. The LP2951CDR2G could be used in power supply circuits for smartphones, tablets, or portable gaming devices. Its low dropout feature allows for efficient use of battery voltage, extending device operational life.
- Industrial Control: In industrial settings, the LP2951CDR2G might be used in automated control systems, sensor circuits, or IoT devices, where stable voltage is crucial for accurate data logging and processing. Its high reliability and ability to operate in a wide range of temperatures make it well-suited for harsh industrial environments.
- Telecommunications: For telecommunications equipment, especially those requiring stable voltages for RF circuits, the LP2951CDR2G could potentially be used to regulate power supplies, ensuring consistent performance and communication quality.
- Power Management Solutions: Due to its versatility and efficiency, the LP2951CDR2G is suitable for developing advanced power management systems in various applications, ensuring devices operate within their optimal power requirements.
Note that these potential applications are only conceptual/illustrative and require thorough validation by professionals.
About onsemi
onsemi is a leader in the manufacturing of semiconductor components, focusing on energy-efficient innovations. The company’s product line extends across a wide array of semiconductor solutions, including power management, logic, timing, connectivity, and discrete devices. Particularly within the domain of Linear Regulator ICs, onsemi offers an array of parts designed to meet diverse application needs, ranging from automotive to industrial and consumer markets.
The LP2951CDR2G is a reflection of onsemi’s commitment to providing high-efficiency, reliable power management devices. By leveraging advanced semiconductor technologies, onsemi continues to introduce products that advance energy efficiency and innovation, making them a go-to choice for engineers and designers around the world looking to solve complex power management challenges.
Where to Find LP2951CDR2G by onsemi
For sourcing the LP2951CDR2G, it is recommended to use findchips.com to check for current stock levels, pricing, and available distributors. This platform offers up-to-date information, ensuring you find the best options for procurement. Historically, the LP29519DR2G has been available from distributors such as Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, availability can change, so it’s crucial to verify current listings for the most accurate information.
In addition to finding LP2951CDR2G, findchips.com is also a valuable resource for researching alternative Linear Regulator ICs that might be offered by onsemi or other manufacturers. This can be particularly useful when looking for parts with specific features or for comparing pricing and availability among various suppliers.