MBRB4030T4G by onsemi

Overview of MBRB4030T4G by onsemi

The MBRB4030T4G by onsemi is a Schottky Barrier Rectifier characterized by its 30V repetitive peak reverse voltage and 40A average forward current. It is encased in a TO-263 (D2PAK) package and includes 3 pins. This rectifier boasts a maximum forward voltage of 550mV. Among its features, it is noted for the single diode configuration, making it suitable for high current applications with a need for low forward voltage drop. This component is ROHS compliant, indicating adherence to Restriction of Hazardous Substances standards, ensuring environmental and health safety.

The rectifier’s design leverages silicon as the diode element material, contributing to its efficiency and reliability. It is designed to cater to power applications, evidenced by its substantial forward surge current of up to 300A, making it an excellent choice for circuits requiring high surge capability. Furthermore, its surface-mount package (D2PAK) is suitable for compact designs, incorporating a cathode case connection for ease of use. With an operating temperature range from -65°C to 175°C, the MBRB4030T4G ensures functionality under a broad spectrum of environmental conditions. Notably, this part is documented as obsolete in the onsemi product lifecycle, with a factory lead time of 23 weeks and 4 days as of the current writing, underscoring the importance of strategic procurement planning for designs incorporating this component.

Industry Applications for MBRB4030T4G

The potential industry applications of the MBRB4030T4G span various sectors, particularly benefiting circuit designs where efficient power rectification and reliability are critical. Here are a few illustrative use cases:

  • Energy and Power Systems: This rectifier could potentially be employed in renewable energy systems, such as solar inverters and wind turbine power converters, where its high forward current and low forward voltage drop are beneficial for efficient power conversion.
  • Automotive: Although automotive application was mentioned, it’s vital to note that the part’s robustness in terms of surge current capacity might make it suitable for electric vehicle (EV) charging systems, where rapid and reliable power handling is crucial.
  • Telecommunications: In telecom power supplies where reliability and efficiency are paramount, the MBRB4030T4G could provide the needed rectification capabilities to maintain uninterrupted operations, especially in locations prone to temperature extremes.
  • Consumer Electronics: For high-performance power supplies in consumer electronics, such as gaming consoles and computers, this rectifier could offer the efficiency required to minimize heat generation and power loss.

Note that these potential applications are conceptual and require careful analysis and verification by engineering and design teams to ensure compatibility and adherence to specific requirements..p>

About onsemi

onsemi, formerly known as ON Semiconductor, is a leading manufacturer specializing in energy-efficient electronics innovations. Their breadth of products spans various categories, with a particular emphasis on diodes, including Rectifier Diodes. The MBRB4030T4G is a testament to onsemi’s commitment to providing components that enhance power efficiency and reliability across a wide array of applications. onsemi’s rectifiers, including Schottky and fast recovery diodes, are designed to address the demands for low power loss and high efficiency in modern electronic applications. By leveraging advanced silicon technologies and packaging solutions, onsemi ensures their products meet the stringent requirements of a diverse set of industries.

Where to Find MBRB4030T4G by onsemi

To locate the MBRB4030T4G for purchase, we recommend conducting thorough research on findchips.com. Here, you can easily compare stock levels and pricing from various distributors. Historically, the part has been available through distributors such as Ameya Holding Limited, Quest Components, Bristol Electronics, and Mouser Electronics. However, stock levels and distributor availability may fluctuate. It is also advisable to explore Rectifier Diodes on findchips.com for alternative parts offered by onsemi or other manufacturers that might better suit specific requirements.

Compare pricing for MBRB4030T4G and other Rectifier Diodes / Diodes at findchips.com