Overview of FDMS3664S by onsemi
The FDMS3664S is a dual N-channel PowerTrench® Power Stage MOSFET rated at 30V, designed primarily for efficient power regulation applications. Manufactured by onsemi, this component encapsulates advanced MOSFET technology to deliver high efficiency and performance. Packaged in a compact QFN-8 form, it boasts an ergonomic design suitable for a plethora of applications requiring high-density power solutions. Its power stage configuration is optimized for asymmetric dual-channel operation, making it an excellent choice for applications needing distinct high and low side MOSFETs.
This MOSFET’s attributes include a breakdown voltage minimum of 30V, with a maximum drain current (ID) of 13A and 25A for its asymmetric channels. These features denote its capable power handling and operative efficiency. A notable characteristic is its exceptionally low drain-source on-resistance (RDS(ON)) of only 0.008 Ω, facilitating reduced power loss and enhanced thermal management. Additionally, its design incorporates feedback cap-max (Crss) standing at 70 pF and an extensive operating temperature range up to 150°C, further exemplifying its robustness in demanding environments. onsemi has rated the FDMS3664S for a peak reflow temperature of 260°C, ensuring compatibility with high-temperature soldering processes.
Regarding safety and environmental compliance, the FDMS3664S is RoHS compliant, with a moisture sensitivity level of 1, indicating high resilience against moisture-induced degradation. With a lifecycle status of “Active” and a factory lead time of 16 weeks at the time of this writing, it remains a viable and accessible component for new designs and productions.
Industry Applications for FDMS3664S
The FDMS3664S finds its niche across various applications, especially within sectors prioritizing energy efficiency and power management. While its primary industry applications include Energy and Power Systems and Renewable Energy, its functional attributes open up a broad spectrum of potential applications. Below are some possible application scenarios, contingent upon thorough verification by engineering and design teams:
- Power Supplies: In switching power supplies, the FDMS3660S could potentially enhance efficiency due to its low on-resistance and high switching speed, ensuring minimal power loss.
- Renewable Energy Systems: Within solar inverters or wind turbine converters, it might be utilized to manage power flow efficiently, translating to better overall conversion efficiency from natural sources to usable electric power.
- DC-DC Converters: The device could find applications in electric vehicles or portable electronics, where efficient power conversion is critical for maximizing battery life and minimizing heat generation.
- Motor Control Circuits: Its high current handling and efficient switching might make it suitable for brushless DC motor drivers, contributing to longer battery life in battery-powered tools or drones.
These potential applications underscore the versatility of the FDMS3664S, though it’s imperative that specific design requirements and environmental conditions be thoroughly assessed.
About onsemi
onsemi stands as a pivotal player in the semiconductor industry, particularly known for its innovation and advancements in energy-efficient electronics. Within the realm of transistors, including Small Signal Field-Effect Transistors, onsemi has built a reputation for producing components that not only push the envelope in performance but also in reliability and environmental compliance. The FDMS3664S is a testament to onsemi’s commitment to offering advanced solutions that address the evolving needs of the electronics market. Through their extensive portfolio, onsemi has demonstrated a particular emphasis on components that enhance energy savings and reduce carbon footprints, aligning with broader industry trends towards sustainability.
Where to Find FDMS3664S by onsemi
To source the FDMS3664S MOSFET, engineers and procurement specialists are recommended to use findchips.com. This platform provides up-to-date information on distributor inventories, pricing, and availability for electronic components, including a range of Small Signal Field-Effect Transistors. Historically, the part has been stocked by reputable distributors such as EBV Elektronik, Avnet Silica, Avnet Asia, TME, Rochester Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, stock levels and availability may fluctuate, and as such, a visit to findchips.com is advised to obtain current details.