640445-6 by TE Connectivity

Overview of 640445-6 by TE Connectivity

The 640445-6 is a Wire-Board Connector Header with 6 positions and a pitch spacing of 3.96mm. Manufactured by TE Connectivity as part of the MTA-156 series, this part is designed for through-hole straight mounting. It features a single row of tin-plated contacts, which are RoHS compliant and designed for reliable connection in a variety of applications. The connector is characterized by its vertical, 0.156″ (3.96mm) pitch spacing, providing a compact solution for wire-to-board connections. The product range also specifies a gender of header, indicating the part is intended to connect with a corresponding female component. With its specifications, the 640445-6 is tailored for easy installation and durability, offering an operating temperature range from -55°C to +105°C. The connector is also noted for a contact resistance of 3 mΩ, highlighting its efficiency in electrical transmission.

Industry Applications for 640445-6

The 640445-6 connector’s robust design and specifications lend it to a variety of potential industrial applications. While its properties suggest wide usability across multiple sectors, here are some of the key industries and possible use cases:

  • Education and Research: In educational settings, this connector could potentially be used in laboratory equipment or research projects involving electronics. Its reliability and straightforward design make it suitable for experimental setups that require frequent reconfiguration.
  • Industrial Automation: The durability and operational temperature range of the 640445-6 make it a conceivable candidate for connecting sensors or actuators in automated production lines. Its ability to withstand harsh conditions could be particularly useful in manufacturing environments.
  • Electronic Manufacturing: Assembly lines for consumer electronics might find the 640445-6 advantageous for wire-to-board connections within devices. Its compact size and ease of installation make it ideal for products with limited space.

It’s important to note that these potential applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compatibility and compliance with specific requirements.

About TE Connectivity

TE Connectivity is a global leader in the field of electronic connectors, with a profound specialization in Headers and Edge Type Connectors. Their portfolio includes a wide array of connector solutions designed to meet the needs of virtually any application across various industries. The 640445-6 is one among many of TE Connectivity’s products, embodying the company’s commitment to providing high-quality, reliable connector systems. TE Connectivity emphasizes innovation in its designs, ensuring their components deliver superior performance in challenging environments. Their offerings are not only limited to wire-to-board connections but also encompass other categories such as board-to-board, terminal blocks, and more, tailored to accommodate the expansive needs of their diverse clientele.

Where to Find 640445-6 by TE Connectivity

For those interested in purchasing the 640445-6, our website FindChips.com offers a comprehensive and up-to-date resource to locate this part across multiple distributors. By searching for 640445-6 on our site, buyers can compare current stock levels, pricing, and lead times from a variety of suppliers. For alternatives or similar parts, visiting the section for Headers and Edge Type Connectors on FindChips can provide additional options from TE Connectivity or other manufacturers.

Historically, distributors such as New Advantage Corporation, Master Electronics, LCSC, and Component Electronics, Inc have stocked the 640445-6, alongside larger distributors like Avnet, DigiKey, and Mouser Electronics. However, since stock levels and availability can change, it is recommended to consult FindChips.com for the most current information.

Compare pricing for 640445-6 and other Headers and Edge Type Connectors / Connectors at findchips.com