Overview of XFL4015-471MEC by Coilcraft Inc.
The XFL4015-471MEC is a General Purpose Inductor designed for a wide array of applications requiring a reliable inductance solution. Manufactured by Coilcraft Inc., this component features a 0.47 µH nominal inductance with a 20% tolerance, making it versatile for various circuits. Its design incorporates a composite core material, which contributes to its efficient performance by reducing core losses at high frequencies. The inductor can handle a significant rated current of up to 11.2 A, which, coupled with its low DC resistance of 0.00836 Ω, makes it an excellent choice for power inductor applications requiring minimal power dissipation and high efficiency.
The part’s construction is shielded, offering the benefit of reduced electromagnetic interference (EMI), thereby ensuring improved performance in sensitive electronic circuits. The inductor’s self-resonance frequency is specified at 89 MHz, indicating its operational stability up to this frequency before inductive reactance declines. Housed in a 1616 package, it is designed for surface mount technology (SMT), making it suitable for compact and high-density electronic boards.
Additionally, the XFL4015-471MEC is compliant with RoHS (Restriction of Hazardous Substances) and REACH, ensuring it meets global environmental and health standards. Its operating temperature range is broad, from -40 °C to +125 °C, which underscores its reliability in a wide range of environmental conditions. Notably, the component is also AEC-Q200 certified, indicating its suitability for use in demanding automotive applications although such applications are not explicitly listed in the provided possible industry applications.
Industry Applications for XFL4015-471MEC
The XFL4015-471MEC is designed to meet the requirements of a variety of applications across different industries. While the possible industry applications listed include Environmental Monitoring and Industrial Automation, the technical attributes of this inductor suggest it could be beneficial in several other fields as well.
- Environmental Monitoring: Devices that monitor air quality, water purity, or radiation levels could utilize the XFL4015-471MEC for its reliable performance in operating conditions that vary widely in temperature and electrical noise, where minimal power loss and compact design are crucial.
- Industrial Automation: In the heart of automated machinery, robotic controls, and sensor interfaces, this inductor could play a crucial role due to its high current rating and low DC resistance, providing efficient power management and signal filtering in a small form factor.
- Consumer Electronics: Given its compact size, efficiency, and high current capability, the XFL4015-471MEC might be used in power supply circuits for smartphones, tablets, and other portable devices, helping to manage power efficiently while minimizing space.
- Power Conversion: In applications requiring DC-DC conversion, the XFL4015-471MEC could offer significant benefits. Devices like solar inverters and electric vehicle (EV) charging stations, which require efficient power management and minimal energy loss, could benefit from this inductor’s properties.
Please note that these potential applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for each specific use case.
About Coilcraft Inc.
Coilcraft Inc. is a globally recognized leader in the design and manufacture of magnetic components, including a wide range of Fixed Inductors. The company’s commitment to providing high-quality products is evident in its extensive product line, which includes the XFL4015-471MEC among many others. Coilcraft’s inductors are known for their reliability, efficiency, and precision, catering to various industrial, automotive, telecommunication, and consumer electronics applications. With a focus on continuous innovation and adherence to stringent quality standards, Coilcraft has established itself as a key supplier of magnetic components in the electronic industry.
Where to Find XFL4015-471MEC by Coilcraft Inc
For those looking to purchase the XFL4015-471MEC, findchips.com is an invaluable resource. On findchips.com, you can search for this particular model within the broader category of Fixed Inductors to find current stock levels and competitive pricing from various distributors. Historically, the part has been available from distributors such as Coilcraft Direct, Bristol Electronics, Mouser Electronics, DigiKey, and Farnell. However, inventory levels and availability can fluctuate, so it’s advisable to check findchips.com for the most current information.