VNP35N07-E by STMicroelectronics

Overview of VNP35N07-E by STMicroelectronics

The VNP35N07-E is an OMNIFET: fully autoprotected Power MOSFET. This device is designed to combine robustness and reliability for automotive and industrial applications. With specifications including an N-channel, 18 A current capacity, 80 V breakdown voltage, 28 mOhm drain-source on-resistance at Vgs = 10 V, and a threshold voltage of 3 V, it meets a broad array of requirements. Additionally, being RoHS compliant ensures it conforms with global environmental standards.

Manufactured by STMicroelectronics, the VNP35N07-E is housed in a TO-220AB package, a popular choice for high-power devices requiring good heat dissipation. This part has a MOSFET technology base, with enhancement mode operation, making it suitable for switching applications. The durability of this component is accentuated by a maximum power dissipation of 40 W, making it reliable for various demanding circumstances. Despite being non-compliant with REACH, its compliances include an AEC-Q101 standard and an EAR99 ECCN code, reflecting its usability in specific regulated markets.

Industry Applications for VNP35N07-E

The VNP35N07-E, due to its rugged design and protective features, finds its application across various demanding industries. While the device is primary designed for Energy and Power Systems, Renewable Energy, and Automotive sectors, its characteristics allow for a broader scope of application possibilities. Noting that these potential applications are only conceptual/illustrative and require analysis and verification by engineering and design teams, here are some use cases:

  • Energy and Power Systems: Its robust design makes it suitable for power supply units, inverters, and DC-DC converters, potentially contributing to the efficiency and reliability of these systems.
  • Renewable Energy: In the renewable energy sector, the VNP35N07-E can be used in solar inverters, wind turbine controllers, and battery management systems for electric vehicles. Its high reliability and efficiency are key for these applications.
  • Automotive Applications: Given its compliance with the AEC-Q101 standard, this component is fit for use in automotive environments. It could be found in electric vehicle (EV) charging stations, automotive lighting systems, and in the control units of electric and hybrid vehicles.
  • Industrial Automation: While not specifically listed, the part’s features lend itself to industrial automation applications, such as motor control circuits, where high power and reliability are essential.

Note that these are illustrative examples and the actual applicability can vary depending on the specific demands and requirements of the application in question.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor market, offering a wide range of electronic components, including a significant portfolio of Power Field-Effect Transistors. With a strong focus on innovation and sustainability, STMicroelectronics designs products for various applications from smart driving and applications requiring sophisticated power management solutions to energy-efficient products. The VNP35N07-E is a testament to their commitment to delivering high-quality and reliable components. STMicroelectronics produces a broad selection of Power FETs and other transistors, tailored for several applications, leveraging advanced semiconductor technologies to meet diverse needs.

Where to Find VNP35N07-E by STMicroelectronics

For those looking to purchase the VNP35N07-E, or exploring alternates in the category of Power Field-Effect Transistors, our website, findchips.com, offers comprehensive information on stock availability, pricing, and different distributors. While the part has historically been available at distributors such as Avnet Silica, TME, Future Electronics, STMicroelectronics direct, Mouser Electronics, Avnet Americas, DigiKey, and Newark, we recommend checking findchips.com to get the most current stock levels and pricing information. This ensures that engineers and procurement specialists can make informed decisions based on the latest data.

Compare pricing for VNP35N07-E and other Power Field-Effect Transistors / Transistors at findchips.com