SN6501DBVR by Texas Instruments

Overview of SN6501DBVR by Texas Instruments

The SN6501DBVR by Texas Instruments is a low-noise, 350-mA, 410-kHz transformer driver designed for isolated power supplies, encapsulated within a compact 5-SOT-23 package. This transformer driver is tailored to facilitate small form factor and efficient isolated power supplies within a voltage range of 3V to 5.5V. It is especially suitable for applications requiring minimal space and high reliability in their power conversion and isolation circuits.

The device boasts an operating temperature range from -40°C to 125°C, making it versatile for a variety of challenging environments. Its RoHS compliance ensures its suitability for use in applications that require environmentally friendly materials. With a package size of 2.9mm in length and 1.6mm in width, and a maximum seated height of 1.45mm, the SN6501DBVR is designed for compactness, allowing for its integration into space-constrained applications without sacrificing performance.

Featuring technology based on CMOS, the SN6501DBVR provides efficient operation with a nominal supply voltage of 3.3V. Its capability to deliver a maximum output current of 0.5A and its qualification for automotive temperature grade emphasize its robustness for critical applications.

Industry Applications for SN6501DBVR

The SN6501DBVR is suitable for various industry applications where isolated power supplies are crucial. Here are just a few sectors and use cases where this transformer driver could potentially make a significant impact:

  • Energy and Power Systems: It might be integrated into power distribution units for renewable energy installations like solar inverters or wind turbines, where efficient isolation is necessary for safety and operational reliability. The low noise characteristic of the SN6501DBVR is particularly beneficial in sensitive electronic monitoring equipment.
  • Transportation and Logistics: For logistics infrastructure, including electric vehicle charging stations and fleet monitoring devices, the SN6501DBVR could provide isolated power to communication interfaces, enhancing system reliability during power fluctuations.
  • Renewable Energy Systems: Incorporated within the electronic control systems of renewable energy sources, such as solar panels or battery storage systems, the SN6501DBVR provides isolated power, ensuring the safe operation and long-term durability of these technologies.

Note that these potential applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compatibility and adherence to industry standards.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company operating in more than 30 countries. The company designs and manufactures semiconductors and various integrated circuits, which it supplies to electronics designers and manufacturers globally. Within the realm of Other Interface ICs, TI provides a comprehensive range of parts, including the SN6501DBVR, which is part of its broad portfolio of drivers and interfaces. Texas Instruments is known for its innovation in the semiconductor industry, continually developing new products that empower electronic devices in automotive, consumer electronics, industrial, and other applications. TI’s commitment to manufacturing excellence and its robust supply chain make it a reliable partner for electronic components.

Where to Find SN6501DBVR by Texas Instruments

For those looking to purchase the SN6501DBVR, findchips.com provides a reliable resource to check current stock levels and pricing from a variety of distributors. While historically, this part has been available through distributors such as Win Source Electronics, LCSC, Chip 1 Exchange, and Mouser Electronics, availability can fluctuate. Hence, it is recommended to visit findchips.com for the most up-to-date information regarding the SN6501DBVR stock and to explore alternate parts within the Other Interface ICs category that might be offered by Texas Instruments or other manufacturers.

Compare pricing for SN6501DBVR and other Other Interface ICs / Drivers and Interfaces at findchips.com