TC7WH14FK,LJ(CT by Toshiba America Electronic Components

Overview of TC7WH14FK,LJ(CT by Toshiba America Electronic Components

The TC7WH14FK,LJ(CT, manufactured by Toshiba America Electronic Components, is a high-performance inverter part of the LV/LV-A/LVX/H Logic Families. This component is designed with a focus on minimizing power consumption while maximizing operational efficiency, making it an ideal choice for a wide range of electronic applications. Its package, a Very-Thin Shrink Small Outline Package (VSSOP), is optimized for space-sensitive designs, featuring dimensions of 2.3 mm in length and 2 mm in width, with a seated height of just 0.9 mm.

This inverter supports a 3-function, 1-input configuration and is built using CMOS technology, reflecting its compatibility with modern digital logic circuits. Operating within a supply voltage range from 2 V to 5.5 V, it caters to systems requiring various levels of power supply. With operation temperature ranges from -40 °C to 85 °C, it satisfies the industrial-grade temperature requirements, ensuring reliability in harsh environments.

The propagation delay (tpd) of about 18.5 ns indicates the component’s swift response time, making it suitable for applications requiring high-speed logic operations. It also comes with industrial temperature grade specifications and supports surface mount technology (SMT), which is a crucial requirement for automated electronic manufacturing processes.

Industry Applications for TC7WH14FK,LJ(CT

The TC7WH14FK,LJ(CT is versatile across various sectors due to its robust design and wide operating range. While already identified for diverse applications, here are some potential uses across industries:

  • Education and Research: In educational labs or research institutions studying electronics, this inverter could be used to demonstrate basic logic gate functions and for developing prototypes that require inversion operations within their circuits.
  • Industrial Automation: Given its logic capabilities and durability under a broad temperature range, the part could potentially be incorporated into control systems for manufacturing processes, aiding in the automation of machinery that requires precise control logic.
  • Energy and Power Systems: In energy generation and distribution systems, inverters like TC7WH14FK,LJ(CT could be crucial in managing the control logic for monitoring and safety mechanisms. Its industrial grade specification suggests its reliability in such demanding applications.
  • Renewable Energy: For systems involved in renewable energy, such as solar inverters or wind power control units, this component might play a significant role due to its efficiency and operational reliability under variable environmental conditions.
  • Electronic Manufacturing: Utilized in the production of complex electronics, this inverter can help in the assembly of printed circuit boards (PCBs) for various consumer electronics, where space and efficiency are paramount.

Note that these potential applications are conceptual and require thorough analysis and verification by engineering and design teams before implementation.

About Toshiba America Electronic Components

Toshiba America Electronic Components is a key player in the electronics and semiconductor industry, particularly known for its innovative Gates and comprehensive logic IC product lines. The company excels in producing components that find applications in diverse fields, from consumer electronics to industrial automation systems. The TC7WH14FK,LJ(CT is one example of Toshiba’s commitment to providing high-quality, efficient, and versatile logic components. Toshiba’s line-up not only includes inverters but extends to a broader range of logic ICs, each designed to meet the varying requirements of modern electronic designs. Their contribution to advancing semiconductor technology reflects their expertise in developing solutions that address the needs of advancing electronic complexities.

Where to Find TC7WH14FK,LJ(CT by Toshiba America Electronic Components

To source the TC7WH14FK,LJ(CT, we recommend researching on findchips.com. This platform offers comprehensive information on stock levels, pricing, and availability from a variety of distributors. Historically, the part has been available from distributors such as Avnet Asia, Avnet Americas, Mouser Electronics, EBV Elektronik, DigiKey, and Farnell, though availability can vary. For current stock levels and competitive pricing, visiting findchips.com is advised. Additionally, for those seeking alternative parts that might better suit specific requirements, the site’s extensive database includes other Gates offered by Toshiba America Electronic Components and numerous other manufacturers, facilitating comparison and selection.

Compare pricing for TC7WH14FK,LJ(CT and other Gates / Logic at findchips.com