Overview of EPCQ64SI16N by Intel Corporation
The EPCQ64SI16N flash memory by Intel Corporation is a device designed to store code or data in electronic equipment where programmability after manufacturing is required. It comes in a small outline integrated circuit (SOIC-16) package and has a lead-free construction. This particular model boasts a memory density of 67108864 bits, which translates to 64Mx1 organization. Such a high density coupled with its SERIAL interface makes it a versatile choice for various applications in the memory domain, especially within the Flash Memories category.
Key specifications of the EPCQ64SI16N include a maximum operating temperature of 85°C and a minimum of -40°C, making it suitable for use in environments with wide temperature ranges. Its synchronous operation mode is highlighted by a maximum clock frequency of 133 MHz, ensuring fast read times for high-speed applications. With an endurance of 100,000 write/erase cycles, it provides adequate reliability for most non-volatile memory applications, while the supply voltage ranges from 2.7V to 3.6V, making the device adaptable to various power supply levels in embedded systems.
Industry Applications for EPCQ64SI16N
Possibly due to its high density and fast performance metrics, the EPCQ64SI16N has been identified as a crucial component within several sectors. Keep in mind that the following application ideas are conceptual and should be validated by engineering and design teams:
- Consumer Electronics: The memory’s high density and speed make it a perfect fit for consumer electronics such as high-definition television (HDTV) peripherals, gaming consoles, and advanced audio systems. Its resistance to wide temperature ranges and endurance also plays a vital role in ensuring durability and long operational life for consumer devices.
- Internet of Things (IoT): IoT devices, which often operate in varied and unpredictable environments, could benefit greatly from the robustness and efficiency of the EPCQ64SI16N. Its capacity to quickly write and erase data can aid in the rapid deployment of updates or changes to device firmware remotely, improving the functionality and security of IoT applications.
- Computing and Data Storage: In computing applications, flash memories like the EPCQ64SI16N can serve critical roles in data logging, cache memory, or as firmware storage modules. The capacity for fast data retrieval is crucial in minimizing boot times and enhancing overall system responsiveness.
Note: While these potential applications have been identified, other sectors and applications could also benefit from the deployment of the EPCQ64SI16N, pending thorough checks and validation based on specific project requirements.
About Intel Corporation
Intel Corporation is a globally recognized leader in the semiconductor industry, with an extensive portfolio that includes a wide variety of memory solutions, among which Flash Memories hold a significant place. Intel’s contributions to the Flash memory segment underscore its commitment to reliability, innovation, and the advancement of technology tailored to meet the evolving needs of digital storage and computing. The EPCQ64SI16N is part of Intel’s broad array of Flash memory devices, showcasing the company’s expertise in producing high-density, high-performance, and durable memory components. Intel’s impact on the memory market is substantial, offering devices that are integral to technological advancements in various sectors.
Where to Find EPCQ64SI16N by Intel Corporation
For those looking to procure the EPCQ64SI16N, findchips.com is an excellent starting point. Here, you can access the most up-to-date inventory status, pricing comparisons, and availability from various distributors to ensure that your procurement process is as efficient and cost-effective as possible. Historically, distributors such as Quest Components have stocked the EPCQ64SI16N, though availability can fluctuate based on supply and demand dynamics.
Additionally, for those considering alternatives or exploring other Flash memory solutions, the site provides a comprehensive database of parts within the Flash Memories category. This resource can be invaluable in identifying parts that meet specific requirements or in conducting comparative analysis between different manufacturers, including Intel Corporation and others.