IRF7380TRPBF by Infineon Technologies AG

Overview of IRF7380TRPBF by Infineon Technologies AG

The IRF7380TRPBF by Infineon Technologies AG is a Power Field-Effect Transistor (FET) that delivers a combination of features appealing for a broad range of applications. Designed as a dual N-channel device, it offers a drain-source voltage (Vds) of 80V and a continuous drain current (Id) of 3.6A per channel. Its low on-resistance of 0.073 ohms is optimized for higher efficiency in switch-mode applications. The device comes in an 8-pin small outline package (SOP-8), ensuring compact size with a lead-free construction, which makes it compliant with RoHS standards, emphasizing environmental suitability. The IRF7380TRPBF is engineered using metal-oxide semiconductor technology, further defined by its enhancement mode operation.

Significant for its operational robustness, the transistor can work up to a maximum temperature of 150°C, and its avalanche energy rating stands at 75 mJ, showcasing its ability to handle energy spikes. Additionally, it is highlighted by its built-in diode configuration and its capability to withstand a pulsed drain current (IDM) of up to 29 A. Such properties encapsulate the versatility and reliability of the IRF7380TRPBF, meeting rigorous operational demands across various applications. Encapsulating the device’s packaging sophistication, it adheres to the small outline, rectangular shape with gull-wing terminal form under the R-PDSO-G8 package description contributing to ease of surface mount assembly.

Industry Applications for IRF7380TRPBF

The IRF7380TRPBF finds its utility in several industry sectors by virtue of its design and technical specifications. Some of the potential industry applications include:

  • Consumer Electronics: In the realm of consumer electronics, this transistor could potentially be applied in power management solutions within portable devices, display backlights, or audio amplifiers, where efficient power control and space-saving designs are crucial.
  • Industrial Automation: For industrial automation systems, the IRF7380TRPBF might be used in motor control circuits, switch-mode power supplies (SMPS), and various forms of sensors and actuators requiring efficient, high-speed switching and reliability under harsh conditions.
  • Energy and Power Systems: Within energy systems, particularly renewable energy sources such as solar inverters or wind turbine controls, the part’s high voltage and current capabilities alongside its efficiency could play a pivotal role.
  • Electronic Manufacturing: As part of manufacturing and test equipment, where precision and reliability are paramount, this MOSFET could be used in automated test equipment (ATE) and soldering stations for temperature control.

It is essential to highlight that these potential applications are conceptual and require thorough verification by engineering and design teams to ensure compatibility and performance within specific use cases.

About Infineon Technologies AG

Infineon Technologies AG is a leading global entity in the semiconductor industry, with a robust portfolio that spans various types of transistors, including a wide array of Power Field-Effect Transistors. As a key player, Infineon is recognized for its commitment to innovation, quality, and sustainability in electronic components. Specializing in high-performance Power FETs, Infineon caters to a diverse range of applications, from automotive systems to industrial automation, renewable energy, and beyond. The IRF7380TRPBF is just one example of Infineon’s advanced offerings that demonstrate the company’s prowess in leveraging MOSFET technology to meet the evolving needs of modern-day electronics.

Where to Find IRF7380TRPBF by Infineon Technologies AG

Procuring the IRF7380TRPBF is straightforward through the Find Chips platform. Prospective buyers and engineers can explore current stock levels, pricing, and availability by visiting findchips.com. This site amalgamates information from various distributors, offering a comprehensive view of where the component can be sourced. Historically, distributors such as Win Source Electronics, LCSC, EBV Elektronik, and Future Electronics have been known to stock the IRF7380TRPBF, though availability may vary. For those looking for alternatives or additional Power Field-Effect Transistors offered by Infineon Technologies AG or other manufacturers, Find Chips provides an efficient platform to compare parts based on specs, pricing, and other critical factors.

Compare pricing for IRF7380TRPBF and other Power Field-Effect Transistors / Transistors at findchips.com