Overview of SI1034CX-T1-GE3 by Vishay Intertechnologies
The SI1034CX-T1-GE3 is a dual N-channel 20-V (D-S) MOSFET designed and manufactured by Vishay Intertechnologies, encapsulated in a halogen-free and RoHS-compliant SC-89, 6-pin package. This Small Signal Field-Effect Transistor is specified to handle a drain current of up to 0.61 A with a drain-source on-resistance of maximum 0.396 Ω. The distinctiveness of this component lies in its combination of a 20V DS breakdown voltage with a low on-resistance and a high drain current capacity, making it an efficient choice for switching applications. Adding to its appeal, the SI1034CX-T1-GE3 is characterized by its enhancement mode operation, built-in diode configuration, and silicon-based FET technology. The component also boasts a high operating temperature range of up to 150 °C and features surface mount technology for PCB assembly efficiency. With moisture sensitivity level 1, it is built for reliability in various environmental conditions. Additionally, the transistor is notable for its application in switching, underscoring its versatility in various electronic circuits.
Industry Applications for SI1034CX-T1-GE3
The possible industry applications for the SI1034CX-T1-GE3 are vast, thanks to its high performance and reliability in switching operations. Below are some of the key industries and potential use cases, aligning with the suggested applications and part data attributes:
- Energy and Power Systems: Given its capacity for efficient switching and control, the SI1034CX-T1-GE3 might be utilized in power management functionalities within renewable energy systems, such as solar inverters or wind power converters, to regulate and distribute power efficiently.
- Transportation and Logistics: This MOSFET could potentially find applications within electric vehicle (EV) charging stations, aiding in the management of power flow between the energy source and the vehicle to ensure efficient charging processes.
- Renewable Energy: Utilizing its high efficiency and reliability, the SI1034CX-T1-GE3 might be incorporated into the power converters used in renewable energy applications, including solar panel systems and battery storage units, to help optimize the conversion of energy from renewable sources.
Please note, these potential applications are conceptual/illustrative and require an in-depth engineering and design review to confirm their viability and compatibility with specific systems or products.
About Vishay Intertechnologies
Vishay Intertechnologies is a global leader in the manufacture of discrete semiconductors and passive electronic components. Within the domain of transistors, specifically Small Signal Field-Effect Transistors, Vishay offers an extensive and diversified portfolio, including the featured SI1034CX-T1-GE3. The company is known for its innovative approach and commitment to providing high-quality, reliable components that serve a broad spectrum of electronic applications. Vishay’s expertise in the field is evident through their comprehensive product range designed to meet the needs of various industries, from automotive and industrial to computing and consumer electronics. In addition to the SI1034CX-T1-GE3, Vishay manufactures other similar small signal MOSFETs, leveraging advanced semiconductor technology to meet the evolving needs of the electronics industry.
Where to Find SI1034CX-T1-GE3 by Vishay Intertechnologies
To find the SI1034CX-T1-GE3 or explore alternative options, visit findchips.com. By accessing this platform, users can search and compare pricing for the SI1034CX-T1-GE3 alongside other Small Signal Field-Effect Transistors offered by Vishay Intertechnologies or different manufacturers. Historically, this part has been available at distributors such as New Advantage Corporation, EBV Elektronik, Avnet Asia, and Mouser Electronics. However, stock levels and availability can fluctuate, hence it is advisable to check current listings on findchips.com for the most up-to-date information on where to purchase these components.