Overview of APDS-9005-020 by Broadcom Limited
The APDS-9005-020 by Broadcom Limited is an ambient light sensor encapsulated in a compact, lead-free 6-pin Very-Thin Small Outline Package (VSON), measuring just 1.60 x 1.50mm with a height of 0.55mm. This high-precision analog circuit is designed to mimic the photopic response of the human eye under varied lighting conditions. Such precision is achieved through its distinctive sensitivity to visible light, making it an excellent choice for applications requiring accurate ambient light detection. Characterized by its RoHS compliance, active part life cycle code, and industrial temperature grade range from -40 °C to +85 °C, the APDS-9005-020 offers robust performance for a wide range of applications.
With a supply voltage range from 1.8V to 5.5V, it is versatile enough for use in various circuit designs. This sensor supports a nominal supply voltage of 3V, further ensuring compatibility with standard power levels in most electronic devices. The component’s no lead (Pin) terminal form and its capability to handle peak reflow temperatures of up to 260 °C make it adaptable for various soldering processes. Additionally, with its status as REACH compliant and a moisture sensitivity level of 3, it meets both environmental and safety standards required in global markets.
Industry Applications for APDS-9005-020
The APDS-9005-020 ambient light sensor has broad utility across multiple industries due to its ability to accurately sense light levels with a human eye-like response. Some of the potential applications include:
- Industrial Automation: Within the realm of industrial automation, the sensor might be used to control lighting based on ambient conditions, thus optimizing energy use and creating safer work environments. It could potentially be integrated into control systems for adjusting the brightness of indicator lights or displays in machinery and equipment, ensuring optimal visibility and operability across varying ambient light conditions.
- Consumer Electronics: In consumer electronics, such as smartphones, tablets, and televisions, the APDS-9005-020 can adjust screen brightness based on ambient lighting. This usage not only enhances user experience by ensuring comfortable viewing conditions but also helps in conserving battery life in portable devices.
- Smart Buildings: For smart building applications, the sensor can contribute to intelligent lighting control systems, automatically adjusting indoor lighting based on external light conditions. This can lead to significant energy savings and improved occupant comfort within commercial and residential buildings.
- Outdoor Lighting: Additionally, the APDS-9005-020 could be employed in outdoor lighting control systems. By detecting changes in natural light conditions, streetlights, garden lights, and other outdoor lighting fixtures can be controlled more efficiently, ensuring they are only in operation when necessary.
Note that these are conceptual application ideas and must be thoroughly analyzed and verified by engineering and design teams for specific product implementations.
About Broadcom Limited
Broadcom Limited is a global leader in semiconductor solutions, specializing in a wide array of products within the signal circuits domain, including a comprehensive line-up of Other Signal Circuits. The company is known for its commitment to innovation, quality, and reliability, making it a go-to choice for many engineers and procurement professionals seeking high-performance components. Broadcom’s offerings, including but not limited to the APDS-9005-020, cover various functionalities essential for modern electronic systems, with applications ranging from data communication to consumer electronics, and industrial automation. With its broad portfolio, Broadcom Limited consistently meets the diverse needs of its customer base, providing solutions that enhance the performance and efficiency of their products.
Where to Find APDS-9005-020 by Broadcom Limited
For those looking to procure the APDS-9006-020 ambient light sensor, our platform findchips.com offers real-time availability, pricing from multiple distributors, and detailed part data. To explore alternate parts within the Other Signal Circuits category that might be offered by Broadcom Limited or other manufacturers, use our comprehensive search and comparison tools.
In the past, this part has been available at distributors including New Advantage Corporation, Ameya Holding Limited, Quest Components, RS Components, Mouser Electronics, EBV Elektronik, DigiKey, and Farnell. However, to get the most up-to-date stock levels and competitive pricing, visit findchips.com.