L78L33ABUTR by STMicroelectronics

Overview of L78L33ABUTR by STMicroelectronics

The L78L33ABUTR by STMicroelectronics stands out as a positive voltage regulator embodying the kind of innovation and reliability associated with STMicroelectronics. This particular device, featuring a fixed output voltage of 3.3V and capable of delivering up to 0.1A, suits a broad range of applications. Housed in a compact SOT-89 package, it offers a convenient solution for designs where space-saving is a priority. Its notable characteristics include a nominal dropout voltage of 1.7V, making it efficient for applications requiring a stable voltage with minimal variation.

STMicroelectronics, the manufacturer of this device, has engineered the L78L33ABUTR to support an input voltage range from a minimum of 5.3V to a maximum of 30V. Such a wide range further underlines its flexibility and adaptability to various operating conditions. Its performance highlights, such as a maximum line regulation of 0.15% and a load regulation of 0.06%, attest to its capability to maintain a constant output voltage even under changing load conditions and supply variations. Moreover, this component is compliant with the RoHS directive, underscoring STMicroelectronics’ commitment to environmental sustainability.

Industry Applications for L78L33ABUTR

The versatility of the L78L33ABUTR allows it to find usage across a myriad of industries. Some of the possible industry applications include but are not limited to:

  • Consumer Electronics: Devices such as smartphones, tablets, and portable gaming devices might utilize the L78L33ABUTR for its power regulation capabilities, ensuring steady operation and enhancing battery life.
  • IoT (Internet of Things): IoT modules, sensors, and smart home devices could benefit from the stable voltage supply provided by the L78L33ABUTR, which is critical for wireless communication functionalities and long-term reliability.
  • Computing and Data Storage: Components within servers, SSDs, and networking devices potentially rely on voltage regulators like the L78L33ABUTR to maintain operational integrity under varied power conditions.
  • Telecommunications: Infrastructure equipment and handheld communication devices may incorporate this regulator for its efficiency and support of the wide input voltage range, ensuring reliability in data transmission.

It should be noted that these potential applications are conceptual and require thorough validation by engineering and design teams to ensure compatibility and regulatory compliance.

About STMicroelectronics

As a leader in the semiconductor industry, STMicroelectronics has a longstanding reputation for pioneering innovations in electronics. Specializing in a wide range of integrated circuits, including those in the Linear Regulator ICs subcategory, STMicroelectronics has cemented its role as a key player in the development of technology that powers tomorrow’s solutions. The L78L33ABUTR is a testament to STMicroelectronics’ commitment to providing high-quality, reliable electronic components. STMicroelectronics not only excels in manufacturing voltage regulators but also offers a diverse portfolio of semiconductor products, ensuring they cater to the vast needs of their global clientele.

Where to Find L78L33ABUTR by STMicroelectronics

For those looking to purchase the L78L33ABUTR, our platform, findchips.com, serves as an invaluable resource. By aggregating stock levels and pricing from a wide range of distributors, we simplify the procurement process, making it easier to source electronic components. Historically, distributors such as Win Source Electronics, LCSC, Chip Stock, and Avnet Silica have carried this part. However, for the most current availability and pricing information, it’s recommended to consult findchips.com.

Furthermore, for those exploring alternatives or complementary components within the realm of Linear Regulator ICs, the platform offers an extensive selection of options from STMicroelectronics and other reputable manufacturers, ensuring that one can find the best fit for any application’s needs.

Compare pricing for L78L33ABUTR and other Linear Regulator ICs / Power Circuits at findchips.com