ESP32-S3-WROOM-1-N16R8 by Espressif Inc

Overview of ESP32-S3-WROOM-1-N16R8 by Espressif Inc.

The ESP32-S3-WROOM-1-N16R8 is an advanced System on Chip (SoC) that harmonizes the capabilities of CMOS technology with the functionality of a module targeting versatile applications. It is designed for high performance with a compact MODULE-41 package, incorporating essential features such as Bluetooth SoC, RF transmission, and reception capabilities enabled through a PCB trace antenna in a surface-mounted design (SMD). This particular module is equipped with an ESP32-S3R8, boasting a 3.3V power supply voltage, and is enhanced with 8 MB of Octal PSRAM and 16 MB of Quad SPI flash memory, optimizing it for applications requiring substantial memory and processing power within a compact footprint.

In addition to its memory and processing capabilities, the ESP32-S3-WROOM-1-N16R8 comes with a specified operational temperature range between -40 °C to 65 °C, making it suitable for diverse environmental conditions. Its power specifications include a supply voltage ranging from 3.0V to 3.6V, with a nominal voltage of 3.3V, ensuring energy efficiency and compatibility with standard power supplies. Moreover, the component is designed to be RoHS compliant, indicating adherence to hazardous materials standards, although its REACH compliance code remains unspecified. With its no-lead terminal configuration and a terminal pitch of 1.27 mm, the module emphasizes ease of integration and solderability onto various PCB designs.

Industry Applications for ESP32-S3-WROOM-1-N16R8

The ESP32-S3-WROOM-1-N16R8’s versatile features cater to a broad spectrum of industry applications, including but not limited to Consumer Electronics, Internet of Things (IoT), Healthcare, and Telecommunications. Its robust design and integrated functionalities make it a prime candidate for inclusion in various products and systems within these domains. Potential applications can range significantly, and therefore, the following list is purely illustrative and requires verification by engineering and design teams:

  • Consumer Electronics: Could be integrated into smart home devices, wearables, and gaming accessories to provide connectivity and processing capabilities. Its compact size and high performance make it suitable for gadgets requiring Bluetooth connectivity and substantial processing power.
  • Internet of Things (IoT): May serve as the core processor in IoT devices requiring wireless communication, such as sensors for smart cities, automated home systems, and industrial monitoring devices. Its low power consumption and high memory capacity support the development of sophisticated IoT applications.
  • Healthcare: Potentially used in medical monitoring devices and wearable health trackers, offering secure data transmission, high computation power for real-time analysis, and energy efficiency for extended use.
  • Telecommunications: Suitable for wireless communication devices, routers, and extenders. The module’s RF capabilities enable it to support advanced communication protocols and bandwidth-intensive applications.

Note: These potential applications are conceptual/illustrative and require analysis and verification by engineering and design teams.

About Espressif Inc.

Espressif Inc. is a globally recognized provider of Wi-Fi and Bluetooth chipsets and modules, distinguishing itself in the Other uPs/uCs/Peripheral ICs subcategory within the Microcontrollers and Processors category. The company is known for producing a wide range of low-power, high-performance microcontrollers and SoCs, among which the ESP32-S3-WROOM-1-N16R8 stands out for its specialized design catering to a breadth of applications. Espressif’s dedication to innovation, quality, and environmental compliance has positioned its products as favorable choices among designers and engineers seeking reliable components for their electronic designs.

Where to Find ESP32-S3-WROOM-1-N16R8 by Espressif Inc

To obtain the ESP32-S3-WROOM-1-N16R8 for your project, consider researching through our website, findchips.com. Our portal offers a comprehensive database to locate this component from various distributors while providing current stock levels and competitive pricing. Historically, this part has been available at distributors including LCSC, TME, Future Electronics, Mouser Electronics, and DigiKey, though availability may vary. By visiting findchips.com, you can also explore other options within the Other uPs/uCs/Peripheral ICs subcategory, offered by Espressif Inc or other manufacturers, to find perfectly suited parts for your application needs.

Compare pricing for ESP32-S3-WROOM-1-N16R8 and other Other uPs/uCs/Peripheral ICs / Microcontrollers and Processors at findchips.com