BAT54CW,115 by Nexperia

Overview of BAT54CW,115 by Nexperia

The BAT54CW,115 by Nexperia is a small signal Schottky diode, featuring a dual common cathode configuration. This component is designed for a variety of application needs, offering a maximum reverse voltage of 30 V and a forward current of 200 mA. Characterized by its low forward voltage drop of 800 mV and a peak non-repetitive surge current of 600 mA, it is suitable for high-frequency applications where efficiency is key. Encapsulated in a SC-70, 3-Pin (SOT323) package, this component brings together compact design with high functionality, making it an ideal choice for space-constrained applications. Its operating temperature range extends from -55 °C to 150 °C, ensuring reliability across a wide range of environmental conditions.

With a moisture sensitivity level of 1, it is highly resistant to moisture, enhancing its durability and lifespan in various applications. Furthermore, the BAT54CW,115 boasts a quick reverse recovery time of merely 5 ns, which makes it adept at handling fast-switching applications. Its compliance with Rohs, Reach, AEC-Q101, IEC-60134, and featuring a tin terminal finish, attest to its ecological and quality standards, making it a preferred choice for designers and engineers focusing on both performance and environmental sustainability.

Industry Applications for BAT54CW,115

The BAT54CW,115’s design and performance characteristics make it suitable for a wide array of applications across several key industries. Here are some potential use cases:

  • Telecommunications: Its fast-switching capabilities potentially make it an ideal component for RF and high-speed data line applications, where signal integrity is paramount.
  • Computing and Storage: It could be used in power management circuits within computers and servers, contributing to energy efficiency and thermal management solutions.
  • Consumer Electronics: In devices such as smartphones, tablets, and wearables, where power efficiency and miniaturization are critical, the BAT54CW,115 might be used in battery management systems or as a protection diode.
  • Energy and Power Systems: With its efficient performance at high frequencies, it could find utility in solar power inverters, smart grid technology, or any power conversion systems necessitating efficient diode performance.

Note that these applications are conceptual examples and require thorough analysis and verification by engineering and design teams considering the specific requirements of their projects.

About Nexperia

Nexperia is a global leader in the field of Discretes, Logic, and MOSFET devices, consistently delivering high-quality Rectifier Diodes among other semiconductor components. Their focus on efficiency, reliability, and miniaturization has positioned them as a preferred manufacturer for engineers and procurement specialists alike. The BAT54CW,115 represents one of the many parts in Nexperia’s comprehensive portfolio of diodes designed to meet the diverse needs of the electronic and electrical engineering sectors. Known for its rigorous quality standards, Nexperia’s offering includes a variety of diodes, transistors, and protection devices, all characterized by their high performance, durability, and adherence to safety and environmental regulations.

Where to Find BAT54CW,115 by Nexperia

For those looking to procure the BAT54CW,115, our platform, findchips.com, offers comprehensive insights into current stock levels, pricing, and distributor availability. It is advisable to consult findchips.com for real-time information on this part. Historically, distributors such as New Advantage Corporation, EBV Elektronik, Avnet Silica, and DigiKey, among others, have stocked this component. For alternate parts that could potentially serve as substitutes or complements to the BAT54CW,115, engineers and buyers are encouraged to explore other Rectifier Diodes that might be offered by Nexperia or other reputable manufacturers.

Compare pricing for BAT54CW,115 and other Rectifier Diodes / Diodes at findchips.com