Overview of MSS1038-473MLC by Coilcraft Inc.
The MSS1038-473MLC by Coilcraft Inc. is a general-purpose inductor, designed for a wide range of applications. This component is specified with a 47µH inductance, a tolerance of 20%, and is capable of carrying a rated current of up to 2.2A. Its design features a ferrite core, housed in a 4039-size rectangular package suitable for surface mount technology (SMT). Noteworthy for its compliance with RoHS directives, this part also meets AEC-Q200 standards, reflecting its reliability in various operating conditions. With a DC resistance of 0.128Ω and a self-resonance frequency of 11MHz, it positions itself as a suitable option for power inductor applications where efficiency and performance are crucial. The MSS1038-473MLC ensures minimal energy loss, which is vital for power management in electronic circuits. Its operating temperature range extends from -40°C to 85°C, accommodating a wide spectrum of environmental conditions.
Industry Applications for MSS1038-473MLC
The versatility of the MSS1038-473MLC extends to various industries, owing to its robust design and electrical characteristics. While it is noted for healthcare applications by findchips.com, there are several other scenarios where this component could prove invaluable. The following application use cases are conceptual and should be further analyzed and verified by professional engineering and design teams:
- Healthcare: This inductor could be integrated into medical devices that require stable power supply lines, such as portable patient monitoring equipment or medical imaging systems. Its reliability and compliance with standards like AEC-Q200 ensure it can meet the rigorous demands of healthcare applications.
- Consumer Electronics: Devices such as smartphones, tablets, and wearables, which demand efficient power management and miniaturization, might also benefit from this component. Its compact SMT design and low DC resistance are critical for maintaining battery life and reducing heat production.
- Power Supplies: In the design of power converters or various types of power supplies (e.g., AC/DC, DC/DC converters), this inductor could be utilized to filter out noise and stabilize the output voltage, ensuring the efficient operation of the power supply and longevity of the connected devices.
- Industrial Automation: For automation and control systems that require reliable power management to maintain precise operations, the MSS1038-473MLC could be a crucial component. Its capacity for handling significant current levels and tolerance to a wide range of operating temperatures makes it suitable for such environments.
Note: The potential applications mentioned above require comprehensive analysis and verification by engineering and design teams to ensure suitability and compliance with specific requirements.
About Coilcraft Inc.
Coilcraft Inc. stands out in the electronics industry as a leading manufacturer of magnetic components, including a wide range of inductors. The company specializes in custom and standard solutions that meet the strict requirements of various applications, emphasizing performance, reliability, and miniaturization. Coilcraft’s offerings in the category of Fixed Inductors are extensive, making them a go-to for engineers and procurement specialists alike. The MSS1038-473MLC is just one example of Coilcraft’s commitment to quality and innovation in the field of power inductors. Known for their technical support and resources, Coilcraft ensures that components like the MSS1038-473MLC not only meet but exceed the expectations in their application environments. They also manufacture a broad spectrum of similar parts, catering to different specifications and application needs.
Where to Find MSS1038-473MLC by Coilcraft Inc
Procuring the MSS1038-473MLC involves careful consideration of current stock levels and pricing across different distributors. Prospective buyers are recommended to utilize the services provided by findchips.com to identify where this part is available. For alternative solutions, the extensive database of Fixed Inductors on the site can be a valuable resource for comparison against parts offered by Coilcraft Inc. or other manufacturers. Historically, this part has been available through distributors such as Component Electronics, Inc., Coilcraft Direct, Quest Components, Bristol Electronics, and Mouser Electronics, as well as DigiKey. However, stock levels and pricing are subject to change, making it essential to check findchips.com for the most current information.