MCF5249CVM140 by NXP Semiconductors

Overview of MCF5249CVM140 by NXP Semiconductors

The MCF5249CVM140 is a 32-bit, RISC processor operating at a clock speed of up to 140MHz. Manufactured by NXP Semiconductors, this processor is encapsulated in a 160-pin plastic-enhanced BGA (Ball Grid Array) package. Notable for its architectural efficiency inherent to RISC (Reduced Instruction Set Computing) designs, it offers high-performance computing capabilities suited for a range of engineering applications. Based on a 0.18um fabrication technology, it operates on a nominal supply voltage of 1.8V for its core, with I/O requiring a 3.3V supply, emphasizing its low-power operational design.

Key properties of this microprocessor include boundary scan support for easier integration and testing, 24-bit addressing capability which supports substantial memory addressing space, and an integrated cache which enhances processing efficiency by reducing data access times. With capabilities such as fixed point computation and clock frequency operation up to 140 MHz, it provides adequate computational power for demanding applications. Additionally, features like low power mode operation highlight its suitability for applications where power efficiency is critical.

This component is compliant with the RoHS (Restriction of Hazardous Substances) directive, indicating its manufacture with environmentally safe materials. Also noteworthy is its surface-mount technology (SMT) packaging, which facilitates more efficient assembly processes in electronic device manufacturing.

Industry Applications for MCF5249CVM140

The MCF5249CVM140 microprocessor finds applications in a variety of industries, due in part to its flexibility, power efficiency, and capable computing performance. Below are some industry examples where this microprocessor might be employed, illustrating its versatility:

  • Healthcare: In the healthcare industry, the MCF5249CVM140 could potentially be used in medical diagnostic equipment such as portable imaging systems or patient monitoring devices. Its low power consumption and high performance might be crucial for battery-operated and portable devices, ensuring longer operational times and efficient data processing.
  • Industrial Control: This microprocessor may also find application in automation and control systems where precise and rapid processing is essential. Its RISC architecture, capable of delivering high-performance computing, can enhance the operation of complex machinery and process control systems.
  • Consumer Electronics: Given its characteristics, the MCF52453CVM140 could be integrated into advanced consumer electronics where efficient power usage and robust computing capabilities are required. This might include smart home devices, entertainment systems, and portable electronics.
  • Networking and Telecommunications: Networking equipment, such as routers and switches, might also benefit from the MCF5249CVM140’s capabilities. Its efficient data processing and support for extensive memory addressing could be critical in managing data traffic and providing reliable communication services.

These potential industry applications are illustration only and require detailed analysis and verification by engineering and design teams to ensure they meet industry standards and specific requirements.

About NXP Semiconductors

NXP Semiconductors is a leading global provider of Microprocessors and a broad array of Microcontrollers and Processors, making significant contributions to the evolution of processing technology. The company stands out for its extensive portfolio which encompasses a variety of products designed to cater not only to complex computing demands but also to IoT (Internet of Things) and automotive applications. Within this diverse lineup, the MCF5249CVM140 highlights NXP’s commitment to delivering high-performance, low-power processing solutions. This particular microprocessor exemplifies the balance between power efficiency and computational power, a hallmark of NXP’s engineering philosophy.

Where to Find MCF5249CVM140 by NXP Semiconductors

To procure the MCF5249CVM140 microprocessor, findchips.com is an invaluable resource. The site provides up-to-date information on stock levels, pricing, and availability across a wide range of distributors. Although historically the part has been available through distributors such as Avnet Americas, Future Electronics, EBV Elektronik, and Avnet Silica, inventory can fluctuate. Additionally, FindChips offers the ability to search and compare parts across manufacturers, ensuring that procurement professionals and engineers can find the right component at the best price. For alternatives to the MCF5249CVM140 that might fit specific application requirements, the Microprocessors category page offers access to a broad selection of microprocessors from NXP Semiconductors and others.

Compare pricing for MCF5249CVM140 and other Microprocessors / Microcontrollers and Processors at findchips.com