Overview of GRM0335C1H101JA01D by Murata Manufacturing Co Ltd.
The GRM0335C1H101JA01D is a Ceramic Capacitor designed for general-purpose applications, featuring a capacitance value of 100pF, a voltage rating of 50V, and a capacitance tolerance of ±5%. It utilizes the stable, high-quality C0G (NP0) dielectric material, which is known for its negligible dependence on temperature, voltage, frequency, and time. With dimensions conforming to the 0201 [0603 Metric] package size, this Surface-Mounted Device (SMD) Multilayer Ceramic Capacitor (MLCC) is only 0.6mm long, 0.3mm wide, and 0.3mm tall. It operates over a wide temperature range from -55°C to +125°C, making it suitable for a variety of environments and applications. Designed to be mounted on the surface of printed circuit boards, this capacitor is packaged in paper tape on a 7-inch reel, facilitating automated assembly processes. Murata Manufacturing Co. Ltd., a leader in the electronic component industry, manufactures this component, ensuring high reliability and performance.
Industry Applications for GRM0335C1H101JA01D
The versatile characteristics of the GRM0335C1H101JA01D allow it to serve in various industry applications. Potential use cases are determined by its technical properties, such as the stability of its C0G (NP0) dielectric and its wide operating temperature range. While specific applications would require analysis and verification by engineering and design teams for adherence, some conceptual uses in industries might include:
- Consumer Electronics: This capacitor can potentially be used in devices requiring stable capacitance over a wide temperature range, such as smartphones, tablets, and wearable technology.
- Industrial Equipment: Its high reliability and stability might make it suitable for sensors, control systems, and other precision industrial electronics, where stable performance in varying environmental conditions is crucial.
- Education and Research: Its small size and stable performance characteristics may make it an ideal component for experimental designs and educational kits in research laboratories and academic institutions.
- Telecommunications: The capacitor might find applications in communication devices and infrastructure, where signal stability across temperature variations is needed.
Note: These potential applications are conceptual and illustrative. They require a thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co. Ltd. is a globally recognized leader in the design and manufacture of electronic components, specifically renowned for their advances in Ceramic Capacitors. Murata’s expansive product portfolio covers a wide variety of capacitors, including MLCCs, single-layer microchip capacitors, and specialty capacitors for a diverse range of applications. The company distinguishes itself through its commitment to quality, reliability, and innovation, making it a preferred supplier for engineers and procurement professionals worldwide. The GRM0335C1H101JA01D is part of Murata’s GRM series, exemplifying the company’s dedication to providing components that meet the stringent requirements of the electronics industry. Murata consistently invests in research and development to push the boundaries of technology, offering parts that enhance the performance and efficiency of electronic devices.
Where to Find GRM0335C1H101JA01D by Murata Manufacturing Co Ltd
To procure the GRM0335C1H101JA01D for your projects, we recommend researching on findchips.com. This platform allows you to compare current stock levels and pricing from multiple distributors in real-time, ensuring you find the best deal for your procurement needs. Historically, this part has been available at distributors such as Avnet Asia, Avnet Abacus, Velocity Electronics, and Sensible Micro Corporation, among others. However, to get the most accurate, up-to-date information on availability and pricing, visiting findchips.com is your best option. Additionally, if you are considering alternatives, findchips.com’s comprehensive listing of Ceramic Capacitors can help you explore other options that might be offered by Murata Manufacturing Co Ltd or other manufacturers, potentially better suiting your specific application requirements.