Overview of LQH2HPN4R7MGRL by Murata Manufacturing Co Ltd.
The LQH2HPN4R7MGRL by Murata Manufacturing Co Ltd is a high-quality, general-purpose inductor designed for a wide range of applications. Characterized by its fixed inductance value of 4.7 µH, a maximum rated current of 1 A, and a relatively low DC resistance of 0.36 Ω, this component is embraced for its efficiency and reliability. Its shielded construction ensures minimal noise and interference, making it a suitable choice for RF and power applications alike. Constructed using a ferrite core and housed in a small 2.5mm x 2mm x 0.9mm surface-mount package, the LQH2HPN4R7MGRL combines high performance with compactness, thus catering to the ever-demanding space requirements of modern electronic devices. Notably, this component is compliant with various industry standards, including RoHS and REACH, and is classified under ECCN Code “EAR99” and HTS Code “8504.50.80.00”, making it internationally usable for a wide array of applications.
Industry Applications for LQH2HPN4R7MGRL
The versatility and reliability of the LQH2HPN4R7MGRL make it suitable for a broad spectrum of industry applications. While specific use cases depend on individual project requirements and must be verified for compliance and suitability by engineering teams, several potential applications can be conceptualized:
- Environmental Monitoring Devices: This inductor could potentially be used in the electronic circuits of various environmental sensors and monitoring devices. Its robust design makes it suitable for handling variations in environmental conditions, thus ensuring reliable readings and long-term device performance.
- Industrial Automation Systems: Components like the LQH2HPN4R7MGRL might find applications in the control circuits of automation machinery. Its ability to function efficiently at a wide range of operating temperatures (-40 °C to 125 °C) makes it a prime choice for use in industrial environments that can experience extreme conditions.
- Power Supplies: The compact size and efficiency of this inductor make it ideal for inclusion in the power regulation circuits of both AC-DC and DC-DC power supplies, especially those requiring minimal noise and space constraints.
- Consumer Electronics: With the demand for smaller, more efficient electronics, such as smartphones, tablets, and wearables, the LQH2HPN4R7MGRL could seamlessly integrate into the power management circuits of these devices, contributing to their overall compact form factor and efficiency.
These potential applications are illustrative and require thorough analysis and verification by design and engineering teams to ensure they meet industry standards and application-specific requirements.>
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design and manufacture of electronic components, particularly excelling in the domain of inductors. With a strong emphasis on research, development, and innovation, Murata has been at the forefront of producing Fixed Inductors that meet and exceed the stringent requirements of modern electronic devices. The company’s portfolio includes a broad array of products ranging from RF inductors to power inductors, characterized by their high quality, durability, and performance. The LQH2HPN4R7MGRL is just one example of Murata’s commitment to excellence in electronic component manufacturing. Murata’s parts are renowned for their reliability and are used in a vast range of applications, from consumer electronics to industrial and environmental systems, showcasing the company’s capability to cater to a diverse set of market needs.
Where to Find LQH2HPN4R7MGRL by Murata Manufacturing Co Ltd
To acquire the LQH2HPN4R7MGRL for your next project, a reliable starting point would be to search through findchips.com. Not only does FindChips provide up-to-date information on stock levels and pricing, but it also offers accessibility to a wide range of Fixed Inductors, including those produced by Murata Manufacturing Co Ltd. Historically, this part has been available from major distributors such as Chip Stock, TTI, Future Electronics, Avnet Americas, and DigiKey. However, to ensure that you receive the most current availability and competitive pricing information, visiting FindChips directly is highly recommended.