SN74LVC245APWR by Texas Instruments

Overview of SN74LVC245APWR by Texas Instruments

The SN74LVC245APWR by Texas Instruments is an Octal Bus Transceiver with 3-State Outputs, encapsulated in a 20-TSSOP package with operational temperatures ranging from -40 to 125°C. Its core functionality is centered around facilitating bidirectional communication between two buses while ensuring minimal propagation delay and power consumption. This component is specifically designed for use in systems where data needs to be transferred from a bus to another, allowing for either direction under the control of direction control inputs. It operates within a supply voltage range of 1.65V to 3.6V, making it versatile enough for various low-power applications. Compliance with RoHS standards reaffirms its suitability for use in environments where environmental and health standards are of concern.

The design is characterized by several key features such as bidirectional operation, controlled by a common control pin, and an emphasis on rapid signal propagation with minimal delay. The device guarantees true and non-inverted signal transmission, with a maximum output current of 0.024 A and a load capacitance of 50 pF. It represents a segment of the Bus Driver/Transceivers subcategory within the broader Logic category, indicative of its role in facilitating communication and data transfer in electronic systems. Its packaging and support for surface mount technology align it with contemporary manufacturing processes and design methodologies.

Industry Applications for SN74LVC245APWR

The versatility and specifications of the SN74LVC245APWR make it suitable for a wide range of applications across various industries. Below are potential use cases, noting that these applications require careful analysis and verification by engineering and design teams to ensure suitability:

  • Consumer Electronics: This part could be integrated into consumer electronics devices such as gaming consoles, computers, and peripherals where data communication between different subsystems is crucial. Its low power consumption and high-speed data transfer capabilities make it an ideal choice for handheld devices.
  • Industrial Automation: In automated manufacturing or process control systems, the SN74LVC245APWR can facilitate communication between control units and actuators/sensors, ensuring efficient data transmission across control systems.
  • Telecommunications: With its robust data handling capacity, it might find applications in networking equipment such as routers, switches, and modems where reliable data transfer is paramount.
  • Healthcare: Medical devices that require data exchange between different modules could benefit from the incorporation of this transceiver, given its precision and the ability to operate under a wide range of temperatures.

Note that while these potential applications are conceptual, they highlight the wide-ranging appeal and utility of the SN74LVC245APWR in modern electronic designs.

About Texas Instruments

Texas Instruments (TI) is a global leader in semiconductor design and manufacturing, with an impressive portfolio spanning multiple categories, including a significant presence in Logic and specifically within the realm of Bus Driver/Transceivers. TI has a long-standing reputation for innovation, reliability, and quality. The SN74LVC245APWR is part of TI’s commitment to providing advanced solutions that meet the evolving needs of the electronic industry. Texas Instruments manufactures a comprehensive range of components that address the needs of complex digital systems, from logic gates to complex programmable logic devices. Their products are designed with an eye towards improving performance, reducing power consumption, and minimizing space requirements in a wide array of applications.

Where to Find SN74LVC245APWR by Texas Instruments

For those looking to procure the SN74LVC245APWR, Findchips.com provides a comprehensive and up-to-date platform to check current stock levels and pricing from a range of distributors. It’s advisable to research on findchips.com where you can also explore alternate parts within the Bus Driver/Transceivers category that might be offered by Texas Instruments or other manufacturers. Historically, the part has been available from distributors such as Win Source Electronics, LCSC, Mouser Electronics, and DigiKey. However, stock levels and availability can fluctuate, making it essential to check the latest on Findchips.com.

Compare pricing for SN74LVC245APWR and other Bus Driver/Transceivers / Logic at findchips.com