DLW5BTN142SQ2L by Murata Manufacturing Co Ltd

Overview of DLW5BTN142SQ2L by Murata Manufacturing Co Ltd.

The DLW5BTN142SQ2L is a specialized electronic component designed to filter unwanted noise and interference in data lines. Manufactured by Murata Manufacturing Co Ltd., this part demonstrates the high-quality engineering and production capabilities synonymous with the Murata brand. Specifically, this component is a part of the Data Line Filters subcategory within the broader Filters category, providing effective EMI suppression for electronic circuits.

Characteristic of the DLW series, the DLW5BTN142SQ2L boasts an impedance of 1.4 kOhm, a DC resistance (DCR) of 40 mOhm, and supports a rated current of 1.5 A within a voltage rating of 50 V. Its compact footprint, with an EIA standard package size of 2020 (5mm x 5mm x 2.35mm), makes it suitable for surface mount applications. Additionally, it has been designed to meet stringent compliance standards including Pb-free and RoHS directives, REACH compliance, and is categorized under the EAR99 within the Export Control Classification Number (ECCN) system.

Industry Applications for DLW5BTN142SQ2L

The DLW5BTN142SQ2L from Murata is suited for a variety of applications across industries, thanks to its properties that include low DC resistance, high impedance, and compliance with several environmental standards. Below, we explore potential use cases, noting that these applications are conceptual and require validation by engineering teams:

  • Environmental Monitoring: In systems that record or transmit environmental data such as temperature, pressure, or chemical concentrations, the DLW5BTN142SQ2L could potentially mitigate signal noise that might otherwise compromise the integrity of the data. Its high impedance and low resistance make it an ideal candidate for protecting sensitive measurement circuits from electromagnetic interference (EMI).
  • Industrial Automation: Automated control systems in manufacturing and processing plants often rely on clean data communication lines to operate efficiently and safely. The DLW5BTN142SQ2L might be used in such environments to ensure robust EMI suppression on data lines connecting sensors, actuators, and control units.
  • Telecommunications: Devices that facilitate data communication such as routers, switches, and networked servers could benefit from the noise suppression capabilities of the DLW5BTN142SQ2L. Its ability to maintain signal integrity in the face of electromagnetic disturbances is critical in maintaining high-speed, reliable network connections.
  • Consumer Electronics: Wearable devices, smart home systems, and other consumer electronics that require reliable data transfer while operating in potentially noisy electromagnetic environments might incorporate the DLW5BTN142SQ2L. Its compact size and effective filtering performance align well with the miniaturization and functionality requirements of these products.

Note: These potential applications are illustrative and would require thorough analysis and verification by engineering and design teams for practical implementation.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of electronic components. Well-regarded for its innovation in the area of passive electronic components, Murata’s product range covers capacitors, resistors, inductors, and Data Line Filters, among others. With a strong commitment to quality, environmental management, and advanced manufacturing processes, Murata is a preferred supplier for companies across various sectors looking for reliable electronic components.

The DLW5BTN142SQ2L is a testament to Murata’s expertise in developing effective solutions for EMI challenges in electronic circuits. Murata’s portfolio includes a wide array of filters designed to meet diverse application requirements, thereby underscoring the company’s capability to address the needs of a rapidly evolving electronic industry.

Where to Find DLW5BTN142SQ2L by Murata Manufacturing Co Ltd

Procuring the DLW5BTN142SQ2L for your project is streamlined via platforms like findchips.com, which aggregates inventory and pricing information from multiple distributors. To explore purchasing options for the DLW5BTN142SQ2L, or to find alternate Data Line Filters that might suit your project’s needs, findchips.com provides a comprehensive and user-friendly interface for research and comparison. Historically, distributors like Win Source Electronics, Component Electronics, Inc., Chip Stock, and Future Electronics have listed the DLW5BTN142SQ2L, but stock levels and availability can vary. For the most current information on stock availability and pricing, visiting findchips.com is recommended.

Compare pricing for DLW5BTN142SQ2L and other Data Line Filters / Filters at findchips.com