SN65HVD75DR by Texas Instruments

Overview of SN65HVD75DR by Texas Instruments

The SN65HVD75DR is a 3.3-V half-duplex RS-485 transceiver with IEC ESD protection, capable of achieving data transmission speeds up to 20 Mbps, and is packaged in an 8-SOIC format. Manufactured by Texas Instruments, this device is designed for RS-422 and RS-485 communication interfaces, featuring a single driver and a single receiver. Its operating voltage ranges from a minimum of 3V to a maximum of 3.6V, with the nominal voltage set at 3.3V, aligning with the common power supply standards in various industrial and commercial applications.

Its differential output and Schmitt trigger input characteristics ensure robust data transmission with minimized errors in noisy environments. The device facilitates a wide operating temperature range, from -40°C to 125°C, making it suitable for demanding applications across different climates. Additionally, this transceiver’s small footprints, such as a length of 4.9 mm and width of 3.9 mm, together with its surface-mounted package style, support compact designs and dense PCB layouts.

The device also boasts a low supply current of a maximum of 0.95 mA, minimizing power consumption and making it an energy-efficient option for battery-powered and energy-sensitive applications. It adheres to strict environmental standards including RoHS compliance, reinforcing Texas Instruments’ commitment to environmentally responsible manufacturing practices.

Industry Applications for SN65HVD75DR

The versatility and robustness of the SN65HVD75DR make it an ideal choice for a wide range of applications across multiple industries. Here are several potential use cases:

  • Security and Surveillance: In security systems where reliable data transmission is critical, the transceiver could be used to connect control panels with cameras and sensors, especially in environments that are prone to electrical interferences.
  • Audio and Video Systems: For A/V systems requiring high-speed data transmission over long distances with minimal losses, the SN65HVD75DR could ensure efficient signal communication between components, such as speakers and video processors.
  • Transportation and Logistics: In transportation infrastructure and vehicle communication systems, this transceiver might facilitate reliable data exchange for navigation, tracking, and monitoring applications, even in harsh conditions.
  • Renewable Energy: In the context of renewable energy systems, such as solar panels or wind turbines, the device can be part of the communication backbone that monitors and controls the energy production process.
  • Telecommunications: Given its high-speed capabilities, the SN65HVD75DR could be utilized in telecom equipment for backhaul data transmission, enhancing the reliability and efficiency of network operations.
  • Robotics and Drones: For real-time control and feedback loops in robotics and drones, where precise and reliable communication is vital, this transceiver might serve to facilitate robust networking among components.

These potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with specific requirements and standards.

About Texas Instruments

Texas Instruments (TI) is a world leader in semiconductors and technology, particularly known for its broad portfolio of high-performance Line Driver or Receivers. TI’s commitment to innovation and quality has positioned it as a go-to manufacturer for electronic components across industries. The SN65HVD75DR is just one example of TI’s extensive range of products designed to facilitate reliable and efficient data communication. TI’s product lines also include a variety of transceivers, interface ICs, and other critical components that support the intricate needs of modern electronics, from industrial automation systems to consumer electronics.

Where to Find SN65HVD75DR by Texas Instruments

For those looking to source the SN65HVD75DR, our platform, findchips.com, provides an up-to-date and comprehensive overview of stock levels, pricing, and availability across multiple distributors. To locate this part, or explore alternatives within the Line Driver or Receivers category, visiting findchips.com is highly recommended. Historically, distributors such as Win Source Electronics, LCSC, Mouser Electronics, and DigiKey have stocked this part. However, for the most current information on availability and the best purchasing options, please verify directly on findchips.com.

Compare pricing for SN65HVD75DR and other Line Driver or Receivers / Drivers And Interfaces at findchips.com