Overview of LQH43PN221M26L by Murata Manufacturing Co Ltd.
The LQH43PN221M26L by Murata Manufacturing Co Ltd is a general-purpose inductor designed with precision and reliability in mind. It has an inductance value of 220µH, with a tolerance of ±20%, making it versatile for a broad range of applications. The part is characterized by its SMD (Surface Mount Device) packaging in a standard 1812 chip size, making it a compact choice for dense circuit boards. Furthermore, it is designed to handle a maximum rated current of 240mA and possesses a DC resistance (DCR) of 3.48Ω.
This component’s core material is ferrite, which contributes to its efficiency in various power applications due to its magnetic shielding properties. The LQH43PN221M26L is also noted for its operational stability across a wide temperature range, from -40°C to 85°C, ensuring reliability under diverse environmental conditions. Its compliance with the RoHS and the REACH indicates adherence to stringent environmental and safety standards.
Belonging to the electronic parts subcategory of Fixed Inductors, the LQH43PN221M26L is engineered for power inductor applications, featuring a shielded design to minimize electromagnetic interference. This makes it an ideal component for use in high-frequency circuits.
Industry Applications for LQH43PN221M26L
The LQH43PN221M26L by Murata Manufacturing Co Ltd finds use across several sectors due to its versatility, efficiency, and reliability. Below are some industries and potential applications for this component:
- Environmental Monitoring: Devices such as air quality sensors, water level monitors, and weather stations might utilize the LQH43PN221M26L in their circuits. Its stability and reliability under varying temperatures make it suitable for outdoor and rugged environments, where precise measurements are critical. These applications are conceptual and require confirmation of component compatibility and compliance by engineering teams.
- Industrial Automation: Industries reliant on automated machinery and control systems, like robotic assemblies, conveyor systems, and automated testing equipment, could incorporate this inductor. Its ability to operate efficiently across a broad range of temperatures and its robust construction suit the demanding environments of industrial applications. This potential application is illustrative and must be validated for specific use by professionals.
- Power Supplies and Management: The part’s features are conducive to integration within the power conversion circuits, such as DC-DC converters or in the filtering stages of power supplies. Its high inductance and current rating are useful for managing ripple current and smoothing output voltages. Engineers should verify the part’s suitability for these roles according to specific design requirements.
- Consumer Electronics: In devices where space is at a premium, such as smartphones, tablets, or wearables, the compact footprint of the LQH43PN221M26L makes it a desirable choice for power management circuits. Any application in consumer electronics should be subjected to rigorous testing to meet industry standards.
Note: The aforementioned potential industry applications of the LQH43PN221M26L are only suggestions. Engineering and design teams must undertake comprehensive analyses and adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is particularly recognized for its expertise in Fixed Inductors, amongst other components. The LQH43PN221M26L is just one example of Murata’s dedication to providing high-quality, reliable components suitable for a wide range of applications. Murata’s inductors are known for their precision, stability, and efficiency, making them ideal for both general-purpose and specific market applications.
Where to Find LQH43PN221M26L by Murata Manufacturing Co Ltd
For those looking to purchase the LQH43PN221M26L, findchips.com offers a comprehensive platform to research and compare current stock levels and pricing from various distributors. To explore alternate parts to LQH43PN221M26L that might be offered by Murata Manufacturing Co Ltd or other manufacturers, the Fixed Inductors section is an excellent resource.
Historically, this part has been available at distributors including Chip Stock, Chip 1 Exchange, TME, Avnet Americas, and DigiKey. However, inventory levels and pricing are subject to change, making it imperative to visit findchips.com for the most current information.