Overview of IKW40N65WR5XKSA1 by Infineon Technologies AG
The IKW40N65WR5XKSA1 is an Insulated Gate Bipolar Transistor (IGBT) characterized by its 80A collector current (I(C)), 650V collector-emitter voltage (V(BR)CES), and N-Channel TO-247 package. This component is manufactured by Infineon Technologies AG, a leader in semiconductor solutions, and is distinguished by its high efficiency and performance in power control applications. The spec into detail, including a collector-emitter saturation voltage (Vce(On)) of only 1.4V, and power dissipation (Pd) of 230W, highlights its capability to manage high-power applications efficiently. The device’s RoHS compliance signifies its adherence to environmental standards, making it suitable for a wide range of applications.
Key attributes that make the IKW40N65WR5XKSA1 notable include its single configuration with a built-in diode, providing added efficiency in circuit design by reducing the number of required components. Another commendable aspect is its operating temperature range of -40°C to +125°C, allowing its use in environments with extreme conditions. Additionally, its plastic/epoxy construction and through-hole terminal form demonstrate its robustness and reliability in various applications.
Industry Applications for IKW40N65WR5XKSA1
The versatility of the IKW40N65WR5XKSA1 allows it to potentially serve a myriad of industry applications, though it is important to remember these are conceptual applications that would need further verification:
- Consumer Electronics: The IKW40N65WR5XKSA1 could potentially be used in high-power consumer electronics requiring efficient power management and switching, such as power supplies for computers and gaming consoles. Its efficiency and thermal performance are beneficial for these applications.
- Energy and Power Systems: Given its high voltage and current handling capabilities, this IGBT can be a fundamental component in power generation systems, including inverters and converters found in grid-tied energy storage solutions, enhancing energy conversion efficiency.
- Renewable Energy: In the field of renewable energy, the IKW40N65WR5XKSA1 may find its application in solar inverters and wind turbine power systems, where its efficiency in converting and controlling power can help maximize the energy harvested from renewable sources.
- Industrial Motor Drives: the capability of IKW40N65WR5XKSA1 to handle high power and its robust package make it a potential candidate for evaluation in industrial motor drive applications, where precise control and efficiency are paramount.
Note: The potential industry applications listed are illustrative and require further analysis and verification by engineering and design teams before implementation.
About Infineon Technologies AG
Infineon Technologies AG stands as a forefront leader in the manufacturing of semiconductor solutions, including a wide array of transistors, with a strong emphasis on IGBTs. Their IGBT technologies are tailored for high efficiency and reliability in a plethora of power control applications, from automotive to industrial and energy systems. The IKW40N65WR5XKSA1 is a prime example of Infineon’s dedication to innovation in power semiconductor technology, offering high performance, reliability, and energy efficiency. Infineon’s portfolio in the IGBT domain reflects its commitment to sustainable energy management and power control solutions that cater to the global demand for energy-efficient devices.
Where to Find IKW40N65WR5XKSA1 by Infineon Technologies AG
For those seeking to source the IKW40N65WR5XKSA1, findchips.com offers an excellent resource for comparing availability and pricing across multiple distributors. While historically, the part has been available from distributors such as EBV Elektronik, TME, Rochester Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark, stock levels and pricing can fluctuate. Therefore, visiting findchips.com allows procurement professionals and engineers to obtain the most up-to-date information on availability, as well as to explore alternative IGBTs that might be offered by Infineon Technologies AG or other manufacturers that could fit their specific requirements.