Overview of GRM21BR71A106KA73K by Murata Manufacturing Co Ltd.
The Murata GRM21BR71A106KA73K represents a high-quality Ceramic Capacitor, part of the multilayer ceramic capacitor (MLCC) category. This component is designed for surface mounting, conforming to the 0805 package size, which makes it suitable for a wide range of applications in electronic circuitry. Being a RoHS compliant part ensures that it meets the latest environmental standards, minimizing the use of hazardous substances in electronics.
Characterized by its 10µF capacitance and a rated (DC) voltage of 10V, this MLCC features a ±10% tolerance and operates within an X7R temperature coefficient, indicating a fairly stable capacitance across a wide temperature range (-55°C to 125°C). This stability is further enhanced by its 15% temperature coefficient, making it an excellent choice for applications that experience varied environmental conditions. The dielectric material used is ceramic, known for its reliability and durability. Additionally, the GRM21BR71A106KA73K boasts a nickel barrier plated with matte tin (Sn) terminations, facilitating excellent solderability and resistance to solder leaching.
Factors such as its size code of 0805, the rectangular package shape, and surface mount technology (SMT) compatibility make the GRM21BR71A106KA73K highly versatile for use in compact, high-density boards. Its RoHS, REACH compliance, and the EAR99 ECCN code signify its global acceptability and ease of procurement without major regulatory restrictions.
Industry Applications for GRM21BR71A106KA73K
The diverse specifications of the GRM21BR71A106KA73K enable its application across various industries. While these suggestions highlight potential uses, implementing this capacitor in specific applications requires careful analysis and verification by engineering and design teams concerning industry standards and application requirements.
- Consumer Electronics: The component might find usage in mobile devices, computers, and peripheral devices where its compact size, surface mount compatibility, and temperature stability are beneficial for tight, multifunctional circuit boards.
- Industrial Automation: In automated manufacturing equipment, the capacitor could contribute to filtering and power regulation circuits, offering the reliability required in harsh industrial environments.
- Power Supplies: The excellent thermal stability and capacitance make it potentially suitable for smoothing and decoupling applications in power supply units across various sectors.
- Education and Research: Given its durable nature and wide operating temperature range, this part could be utilized in experimental setups and prototyping within educational and research institutions for teaching electronic circuit design principles.
Note: The above industry applications are conceptual and require confirmation for compliance with specific standards and operational requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is particularly renowned for its expertise in the domain of Ceramic Capacitors, in which it provides a wide range of products catering to a broad spectrum of industrial, commercial, and consumer applications.
Murata’s portfolio of ceramic capacitors, including the GRM21BR71A106KA73K and its counterparts, stands out for its reliability, performance, and cutting-edge technology. The firm’s dedication to innovation, stringent quality control processes, and the ability to meet the growing demands of the electronics industry makes its products preferred choices for engineers and designers worldwide.
Where to Find GRM21BR71A106KA73K by Murata Manufacturing Co Ltd
To purchase the GRM21BR71A106KA73K, or to explore alternatives and find the most up-to-date stock information and pricing, visit findchips.com. On the platform, you can also discover a range of Ceramic Capacitors from Murata Manufacturing Co Ltd and other leading manufacturers, ensuring you find the exact specifications required for your projects.
Historically, this part has been available through distributors such as Avnet Abacus, Rutronik, TME, and TTI, among others. However, for the most current availability, stock levels, and competitive pricing information, prospective buyers are encouraged to utilize the resources available on findchips.com.