Overview of 5003 by Keystone Electronics Corp.
The 5003 by Keystone Electronics Corp. is an interconnection device designed for printed circuit board (PCB) applications, with a specific emphasis on providing a test point. This particular model is characterized by its through-hole mounting design, facilitating a secure and reliable connection to PCBs. The connector features a distinctive orange color, making it easily identifiable on the board. It is designed to accommodate a mounting hole diameter of 1 mm, which is a common size in various PCB designs.
The contact material of the 5003 is made from phosphor bronze, known for its good electrical conductivity and resilience to corrosion, ensuring a reliable connection over the product’s lifespan. The contact plating is done with silver, enhancing the device’s electrical properties by reducing contact resistance and thereby improving performance. The housing of the 5003 is made from Nylon 46 with a 94V-0 flammability rating, indicating that this material is both durable and resistant to fire hazards. This test point is RoHS compliant, adhering to the latest environmental regulations by avoiding the use of hazardous substances in its manufacture.
Industry Applications for 5003
The 5003’s design and specifications make it suitable for a wide range of industry applications. Its primary function as a test point allows engineers and technicians to easily connect and disconnect test probes during the diagnostic, testing, or debugging phases of electronic device development and maintenance. Below are some key applications for the 5003, with a note that these potential applications are conceptual and require further analysis and verification by engineering and design teams:
- Internet of Things (IoT): The compact size and reliable connection offered by 5003 make it an ideal candidate for IoT devices, where space is often limited, and high reliability is required. This could include smart home devices, wearables, or environmental sensors.
- Robotics and Drones: In robotics and drones, the 5003 can be used in control boards or any subsystem requiring frequent testing during the development and maintenance phases. Its durability and resistance to mechanical stress make it suitable for these demanding applications.
- Consumer Electronics: The 5003 could be utilized in the test phases of consumer electronics manufacturing, such as in testing motherboards, sound equipment, and other peripherals where reliability and ease of access for testing are paramount.
- Industrial Control: Industrial control systems, which require regular monitoring and diagnostics, could benefit from the easy integration and the robust design of the 5003 test point.
These use cases illustrate the versatility of the 5003 but remember that they are illustrative and require validation for specific applications.
About Keystone Electronics Corp.
Keystone Electronics Corp. is a global leader in the manufacture and supply of precision electronic interconnect components and hardware. Their extensive range spans from electronic hardware, enclosure accessories, and battery hardware to a wide array of Other Interconnects, including the 5003 test point device. Keystone Electronics is recognized for its commitment to quality, having a broad portfolio of products designed to meet the varied needs of the electronics industry. In the realm of connectors and other interconnection devices, Keystone’s offerings stand out for their reliability, robust construction, and adherence to industry standards, including RoHS compliance. The 5003 is just one example of Keystone’s commitment to providing high-quality, reliable interconnect solutions for the electronics market.
Where to Find 5003 by Keystone Electronics Corp.
For engineering and procurement teams interested in the Keystone Electronics 5003, findchips.com is an invaluable resource for checking current stock levels, pricing, and availability from various distributors. While the 5003 and similar Other Interconnects have historically been available from distributors such as New Advantage Corporation, LCSC, Sensible Micro Corporation, Sager, and others like DigiKey, Mouser Electronics, and Newark, availability and pricing are subject to change. Therefore, we recommend visiting findchips.com to get the most up-to-date information.