RPI-352 by ROHM Semiconductor

Overview of RPI-352 by ROHM Semiconductor

The RPI-352 by ROHM Semiconductor is a Transistor Output Slotted Switch, characterized by its photointerrupter transmissive functionality with a 3mm phototransistor slot width. This component is designed for through-hole mounting (THM), making it apt for applications requiring sturdy and enduring connections. Considering its optoelectronic device type, this part plays a crucial role in systems where interrupting the light path is necessary to trigger an electronic response. It operates with a maximum on-state collector current of 1 mA and can function within an operating temperature range from -25°C to 85°C, signifying its adaptability across a wide range of environmental conditions.

Several attributes underscore the part’s reliability and environmental compliance, including Pb-Free, RoHS, and REACH compliance, showcasing ROHM’s commitment to sustainable manufacturing practices. Furthermore, the part is tagged with an ECCN Code of “EAR99”, making it eligible for export to many countries under less restrictive conditions. Key electrical characteristics include a minimum collector-emitter breakdown voltage of 30 V and a dark current maximum of 500 nA, enhancing the switch’s performance in various electrical circuits. The designated factory lead time for this component is 12 weeks, as of the current writing, indicating planning consideration for procurement strategies.

Industry Applications for RPI-352

RPI-352’s unique features make it a versatile component across various applications. These include:

  • Internet of Things (IoT): Its ability to operate in varied temperature ranges and its responsive output makes it suitable for IoT devices, particularly in smart home systems and industrial IoT sensors where precise event detection is crucial.
  • Consumer Electronics: Devices such as printers, photocopy machines, and gaming consoles might utilize this component for detecting paper jams or executing specific user inputs through interrupt mechanisms.
  • Industrial Automation: For automated production lines, the RPI-352 could potentially serve in object detection systems to facilitate precise control and monitoring of production processes.
  • Medical Imaging: Given its reliability and precise response capabilities, it could be integrated into medical devices, particularly those requiring non-invasive sensing and imaging technologies.

Note: These potential applications are conceptual illustrations and would require in-depth analysis and verification by engineering and design teams to confirm suitability.

About ROHM Semiconductor

ROHM Semiconductor is a global leader in the development and manufacturing of electronic components, including a broad spectrum of Slotted Switch and other optoelectronic devices. Their dedication to innovation, reliability, and sustainability has established ROHM as a pivotal contributor to the optoelectronics industry. The RPI-352 is just one example of ROHM’s capability in producing high-quality, durable Slotted Switches designed for a wide variety of applications. As a company, ROHM Semiconductor emphasizes not just the performance but also the environmental compliance of their products, aligning with the growing demand for eco-friendly manufacturing processes and materials.

Where to Find RPI-352 by ROHM Semiconductor

For those looking to procure the RPI-352 component, findchips.com is an excellent resource. By utilizing FindChips, you can readily find where to purchase the RPI-352, obtain current stock levels, and compare pricing across multiple distributors. Historically, this particular part has been available through distributors such as Win Source Electronics, LCSC, Future Electronics, and Mouser Electronics, among others. However, inventory levels and availability can fluctuate, so it is advised to check on FindChips for the most current information. Additionally, for those considering alternatives or exploring similar components offered by ROHM Semiconductor or other manufacturers, the Slotted Switch category on FindChips provides a comprehensive listing of related parts.

Compare pricing for RPI-352 and other Slotted Switch / Optoelectronics at findchips.com