Overview of MBR2H100SFT3G by onsemi
The MBR2H100SFT3G is a Schottky Power Rectifier that features surface mount technology, with a voltage capacity up to 100 V and an average forward current of 2 A. Enclosed in a SOD-123FL 2 lead package, this component is supplied on 10000-reel, signaling its suitability for bulk usage in manufacturing and assembly lines. Its makeup includes a single diode configuration, presenting a maximum forward voltage of 840 mV and a forward surge current of 50 A. Additionally, it is designed to be RoHS compliant, ensuring adherence to environmental standards regarding harmful substances.
Key attributes from the part data include its Lead (Pb)-free status, a lifecycle code confirming its active status, and a maximum operating temperature of 175°C. Its construction from silicon as the diode element material showcases the use of mainstream semiconductor technology with a Schottky barrier for efficient, rapid switching and low voltage drop characteristics. The moisture sensitivity level is marked at 1, indicating a robust resilience against moisture during solder reflow processes. Furthermore, with a packaging described as CASE 498-01, 2 PIN, it also features a matte tin terminal finish promoting solderability and longevity. This component is optimized for a wide array of applications beyond mere rectification, including free wheeling in power applications, thanks to its additional feature noted in the part data attributes.
Industry Applications for MBR2H100SFT3G
The versatility and performance characteristics of the MBR2H100SFT3G make it suitable for an array of possible industry applications. While the suggested applications from the part data offer a foundation, the potential use cases for such a component stretch into various sectors. The following are some of them, yet one should note that these potential applications are conceptual and need validation from engineering and design teams against specific industry standards and application requirements:
- Energy and Power Systems might utilize this component in power supply units, ensuring efficient power conversion and management in complex systems. Its high reverse voltage and surge current handling capabilities support this application, preventing power loss and enhancing the reliability of power systems.
- Transportation and Logistics could find the MBR2H100SFT3G integral in the development of power management systems within logistics infrastructure, such as conveyor systems or automated loading systems, where efficient power usage and reliability are critical.
- Renewable Energy sectors, especially solar power inverters, might exploit its Schottky diode characteristics for efficient photovoltaic energy conversion and minimizing energy losses during the conversion process. Its high operating temperature range makes it suitable for outdoor applications subject to extreme conditions.
Note: These are illustrative examples and should undergo thorough analysis by respective industry engineering teams for applicability and compliance with specific requirements.
About onsemi
onsemi is a renowned manufacturer in the semiconductor industry, specializing in energy-efficient innovations. Their portfolio spans various electronic components, but their offerings in the realm of diodes, specifically Rectifier Diodes, are particularly noteworthy. The MBR2H100SFT3G is a testament to onsemi’s dedication to producing high-quality, reliable semiconductor products. Similar parts manufactured by onsemi, which cater to a wide range of applications, also emphasize onsemi’s expertise in domain-specific innovations, extending across automotive, industrial, and consumer segments. Their comprehensive selection of diodes demonstrates their capability to meet diverse operational requirements and design specifications, underlining their role as a key player in the semiconductor industry.
Where to Find MBR2H100SFT3G by onsemi
To procure the MBR2H100SFT3G, a suitable starting point would be consulting findchips.com. This platform can guide purchasers to where the part is currently available, providing insights into current stock levels and pricing from multiple distributors. Historically, it has been available from a variety of distributors, including Wuhan P&S, Win Source Electronics, Sense Electronic Company Limited, and EBV Elektronik, among others. To explore alternate parts to the MBR2H100SFT3G that might be offered by onsemi or other manufacturers, one might also utilize the Rectifier Diodes section on findchips.com. This resource is invaluable for discerning buyers looking to compare options and ensure that their selection optimally meets their application requirements.