384299-E by TE Connectivity

Overview of 384299-E by TE Connectivity

The 384299-E by TE Connectivity is a board Euro connector that features 160 contacts arranged in 5 rows, designed for male connections and right-angle mounting with solder terminals. This product is specially engineered for locking capabilities and comes with a standard pitch of 0.1 inches. Being RoHS compliant, it adheres to the latest environmental standards, ensuring that it can be used in various markets without concerns over regulatory compliance. The connector stands out due to its compliance with DIN 41612 and IEC 60603-2 standards, indicating reliability and quality assurance for users in demanding applications.

Key attributes of this connector include its rectangular contact pattern, which facilitates efficient connections, and a square pin-socket (SQ PIN-SKT) contact style, known for its durability and reliability in electrical interfaces. With a dielectric withstanding voltage of 1400VAC, an insulation resistance of 1000GΩ, and a contact resistance of 20mΩ, the 384299-E ensures robust performance and longevity. It’s designed for board mounting with a hole size of 0.11 inches and offers several notable physical dimensions such as a body length of 3.701 inches, breadth of 0.638 inches, and depth of 0.976 inches. Additionally, its glass-filled polybutylene terephthalate insulator material provides excellent mechanical and thermal properties.

Durability is a critical aspect of this connector, with a rated number of 400 cycles and an operating temperature range from -55°C to 125°C, making it suitable for a wide range of environments. The connector is also characterized by its general-purpose design, suitable for a variety of applications across multiple industries, offering flexibility and reliability for design engineers and procurement specialists alike.

Industry Applications for 384299-E

The 384299-E connector has potential applications in several industries, including but not limited to:

  • Industrial Automation: This connector could potentially be used in automated manufacturing equipment, robotics, and control systems where reliability and precise connections are critical. Its robust design and durability make it suitable for the harsh environments often found in industrial settings.
  • Energy and Power Systems: In the context of energy generation and distribution, the 384299-E might find applications in connecting various components within power plants or renewable energy systems, such as solar panel arrays or wind turbines. Its high insulation resistance and dielectric withstanding voltage ensure safety and performance in energy-intensive applications.
  • Renewable Energy: Specifically within renewable energy systems, this connector could play a role in the assembling of inverters, battery storage units, or connection systems that require high reliability and environmental resistance, contributing to more efficient and sustainable energy solutions.

It is important to highlight that these potential applications are conceptual and illustrative. Any implementation of the 384299-E connector in these or other industries should be carefully analyzed and verified by engineering and design teams to ensure suitability and compliance with specific application requirements.

About TE Connectivity

TE Connectivity is a global technology leader recognized for its innovative and reliable connectivity and sensor solutions. In the realm of Headers and Edge Type Connectors, TE Connectivity offers an extensive range of products designed to meet diverse application needs across various industries. Their portfolio includes connectors for board-to-board, wire-to-board, and wire-to-wire configurations, catering to applications ranging from simple electrical connections to complex electronic assemblies requiring high density, high speed, or harsh environment performance.

The 384299-E connector is a testament to TE Connectivity’s commitment to innovation, quality, and environmental responsibility. Manufactured with precision, it meets various industry standards, including RoHS, DIN, IEC, and UL, ensuring compatibility and safety across a broad range of applications. TE Connectivity’s expertise in materials science, along with its design and manufacturing capabilities, allows the company to provide solutions that solve complex challenges for customers, making it a trusted partner in the electronics industry.

Where to Find 384299-E by TE Connectivity

To source the 384299-E connector, our site findchips.com is an invaluable resource. Here, you can research and compare stock levels and pricing from multiple distributors. For those interested in exploring alternatives to 384299-E or other components offered by TE Connectivity or different manufacturers, the Headers and Edge Type Connectors page offers an extensive list of options to consider.

Historically, the 384299-E has been available from distributors such as Master Electronics, Avnet Asia, Avnet Abacus, Interstate Connecting Components, Onlinecomponents.com, Heilind Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, it is crucial to check findchips.com for the most up-to-date availability and pricing information before making a purchase decision.

Compare pricing for 384299-E and other Headers and Edge Type Connectors / Connectors at findchips.com