Overview of 430450412 by Molex
The 430450412 by Molex stands as a rectangular power connector characterized by its 4 male contacts, adherence to solder terminal connection methods, and a vertical orientation with a pitch size of 3mm. This component is fashioned for through-hole mounting, supporting a single port interface within a supplied tray packaging format. It is designed to offer secure electrical connections in various applications, benefiting from a construction that is both halogen-free and RoHS compliant, marking its adherence to current environmental and health safety standards.
A noteworthy aspect of this connector includes its specified current rating of 8.5A, which is significantly high for a connector of its size and type, providing a reliable power connection for various electronics applications. Additionally, this part features an insulator made from polyethylene, contributing to its overall durability and resistance to environmental factors. Its contact finish is achieved with bright tin over a nickel barrier, which is critical for ensuring a reliable, corrosion-resistant connection over its service life. The operating temperature range of -40 °C to +105 °C further attests to its robustness in challenging environmental conditions.
Industry Applications for 430450412
- Space Technology: Given its stringent manufacturing standards for reliability under extreme conditions, this connector could potentially serve in satellite constellation technologies or space exploration modules. Its durability could ensure stable power connections in the harsh space environment.
- Aerospace and Defense: The 430450412’s compliance with RoHS and its high-temperature tolerance make it a suitable choice for aerospace applications, including unmanned aerial vehicles (UAVs) or on-board systems for defense aircraft where reliability and safety are paramount.
- Transportation and Logistics: Systems within transportation infrastructure, such as signaling equipment or electric vehicle charging stations, might benefit from this power connector due to its robustness and the ability to maintain performance across a broad temperature range.
- Renewable Energy: Applications within the renewable energy sector, such as solar inverters or wind turbine controls, could leverage this connector, especially considering its halogen-free status which aligns with the environmental sustainability goals of this industry.
- Robotics and Drones: The compact form factor combined with the high current rating of this connector could provide vital power connections within robotic systems or drones, where compactness and reliability are critical.
Note: The potential applications mentioned below are conceptual and require comprehensive analysis by engineering and design teams for practical implementation.
About Molex
Molex is a globally recognized provider of electronic solutions, including a broad spectrum of connectors across categories such as power connectors. The brand is known for its innovative approach to connectivity and its ability to deliver reliable, high-quality components for a wide array of applications. The 430450412 power connector is a representative example of Molex’s dedication to providing practical and efficient connection solutions that meet the rigorous demands of the industry. Molex manufactures a variety of other similar parts, ensuring compatibility and flexibility for different engineering needs. Their expertise in the domain is evident through the design and durability of their connectors, making them a preferred choice for engineers and procurement specialists seeking dependable electronic components.
Where to Find 430450412 by Molex
To research and purchase the 430450412 connector, a visit to FindChips.com is highly recommended. FindChips provides comprehensive data on stock levels, pricing, and availability from various distributors for power connectors, offering real-time information that is crucial for procurement decisions. Historically, distributors such as Component Electronics, Inc., Avnet Asia, Interstate Connecting Components, TTI, Heilind Electronics, Avnet Americas, and DigiKey have listed this part. However, for the most current stock availability and competitive pricing for the 430450412 and comparable power connectors by Molex or other manufacturers, FindChips.com is the ideal platform for engineers and buyers.