221-412 by WAGO Innovative Connections

Overview of 221-412 by WAGO Innovative Connections

The 221-412 terminal block by WAGO Innovative Connections is a versatile and robust component designed for secure and reliable wire connections. Manufactured by WAGO, a leader in electrical connection technology, this pluggable barrier strip terminal block supports a wide range of wire sizes, from 24 AWG to 12 AWG, accommodating a conductor area of up to 4mm². The terminal block is characterized by a straightforward push-in lock wire connection method, simplifying installation and maintenance processes. It has a rated current of 32A and a rated voltage of 450V, ensuring compatibility with various electrical systems. The 221-412 is also recognized for its compliance with RoHS, featuring a transparent body connector with levers for easy and efficient wire insertion and removal. Additional specifications include its single row and deck design, accommodating two positions, and being made with materials that meet the UL 94V-2 standard for flammability, thereby underlining its safety and reliability in various applications.

Industry Applications for 221-412

The 221-412 terminal block finds its utility in a broad range of sectors thanks to its versatility, ease of use, and compliance with safety standards. Here are some potential applications across industries:

  • Education and Research: In these settings, the 221-412 can be used in experimental setups and laboratory equipment, facilitating quick changes and repairs with its easy handling and secure connections.
  • Building Automation and Lighting Systems: The compact size and reliable connection offered by the 221-412 make it ideal for use in smart buildings and lighting control systems, potentially simplifying wiring tasks associated with sensors, switches, and other control units.
  • Industrial Control Panels: Its robust design and high current rating enable the 221-412 to be suitable for use in industrial environments, connecting and managing wires in control panels and machinery with efficiency.
  • Renewable Energy Systems: Solar panel installations and other renewable energy applications might benefit from the use of the 221-412, where secure and durable wire connections are essential for long-term performance.

These potential applications serve to illustrate the versatility of the 221-412 terminal block. However, specific use cases require a thorough analysis and verification by engineering and design teams to ensure suitability and compliance with technical requirements.

About WAGO Innovative Connections

WAGO Innovative Connections is a pioneer and leader in the field of electrical interconnection and automation technologies. Renowned for its invention of the spring pressure connection technology, WAGO has established a reputation for developing high-quality Terminals and Terminal Blocks that provide safe, efficient, and durable solutions for a wide range of wiring applications. The company’s product lineup, including the 221-412 and similar parts, is celebrated for its reliability, innovation, and ability to meet the stringent requirements of industries worldwide. By incorporating features like tool-free wire installation, vibration-proof connections, and maintenance-free operation, WAGO’s offerings significantly contribute to reducing installation times and enhancing the overall reliability of electrical systems.

Where to Find 221-412 by WAGO Innovative Connections

For those looking to procure the 221-412 terminal block, findchips.com offers a robust platform to check the current stock levels and pricing from various distributors. The Terminals and Terminal Blocks subcategory on Find Chips provides a comprehensive overview of available parts, including alternate parts to the 221-412 that might be offered by WAGO Innovative Connections or other manufacturers. Historically, the part has been stocked by distributors such as New Advantage Corporation, Master Electronics, Maritex, and TME, among others. Yet, for the most current availability and best pricing options, potential buyers are encouraged to use findchips.com as their source for real-time data.

Compare pricing for 221-412 and other Terminals and Terminal Blocks / Terminal Blocks at findchips.com