Overview of 3-1827233-6 by TE Connectivity
Designed and manufactured by TE Connectivity, the 3-1827233-6 connector is a high-density, surface mount, mezzanine connector, featuring a fine pitch of 0.5 mm. It is configured as a plug with a staggering count of 440 positions, arranged across 2 rows, making it exceptionally suitable for applications requiring a compact footprint without sacrificing connectivity options. The connector’s body is crafted from a copper alloy, ensuring excellent electrical conductivity and the resilience needed to withstand multiple mating cycles, with a durability rating of 30 cycles.
This connector is part of TE Connectivity’s FSI series, which is known for its high-performance connection solutions intended for stacking applications. With dimensions that include a body length of 2.433 inches, a body depth of 0.175 inch, and a body breadth of 0.244 inch, it occupies minimal space on a printed circuit board while offering extensive connectivity. It is designed to be polarized to prevent incorrect insertion and incorporates a locking feature for a secure connection. Additionally, the 3-1827233-6 is fully RoHS compliant, ensuring its compatibility with environmentally sensitive applications and adherence to current environmental protection standards.
Industry Applications for 3-1827238-6
The high density and precision of the 3-1827233-6 make it particularly well-suited for use across a range of industry sectors. Although potential applications are conceptual and require thorough analysis by engineering and design teams, some of the most promising uses include:
- Energy and Power Systems: Given its robust design and high contact density, this connector could feasibly be used in control systems for renewable energy sources, such as solar panels or wind turbines, where space is at a premium and reliable connectivity is crucial.
- Medical Imaging: The precision and high-density connectivity of the 3-1827233-6 make it potentially suitable for use in medical imaging equipment, such as MRI machines or CT scanners, where high-resolution data transmission is essential for detailed imaging results.
- Robotiocs and Drones: The compact size and reliability of this connector could prove advantageous in robotics and drones, where efficiency and precision are paramount for control systems and sensor arrays that require sophisticated interconnection solutions.
- Telecommunications: While not listed among the provided potential applications, the specifications of this connector suggest it might also find utility in telecommunications infrastructure, particularly in high-speed data transmission equipment where space-saving solutions are necessary without compromising signal integrity.
It is crucial to note that these potential applications are illustrative and require thorough verification by professional engineering and design teams to ensure suitability and reliability in specific use cases.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions that finds applications in several highly demanding industries. Within the connector segment, and specifically within the realm of Headers and Edge Type Connectors, TE Connectivity offers a wide range of products including the 3-1827233-6. Known for their innovation and reliability, TE Connectivity’s products are designed to withstand harsh environments and provide secure connections in a wide range of applications. Their solutions, particularly in the connectors category, cover various types including board-to-board, wire-to-board, and input/output connectors among others, catering to a broad array of design requirements.
Where to Find 3-1827233-6 by TE Connectivity
For procurement teams and engineers looking for the 3-1827233-6 connector, findchips.com offers a comprehensive database to check current stock levels and pricing from an array of distributors. Moreover, for those seeking alternatives to this specific part or similar components made by TE Connectivity or other manufacturers, the site’s Headers and Edge Type Connectors section is an invaluable resource. Historically, this part has been available at distributors such as New Advantage Corporation, Mouser Electronics, DigiKey, and Newark among others. However, inventory levels and availability can fluctuate, so it’s recommended to visit findchips.com to get the most current information.