SS34 by Taiwan Semiconductor

Overview of SS34 by Taiwan Semiconductor

The SS34 from Taiwan Semiconductor is a Schottky Rectifier, designed to offer a low voltage drop and high efficiency. This component falls under the category of Rectifier Diodes, specifically designed to handle a maximum voltage of 40V (V(RRM)) and a forward current of 3A. The part is embodied in a DO-214AB (SMC) package, known for its compact and robust design, making it suitable for surface mount technology (SMT) applications. The component is identified by its green, plastic casing which represents Taiwan Semiconductor’s commitment to producing RoHS compliant and environmentally friendly components.

Significant characteristics of this Schottky Rectifier include its silicon diode element material, contributing to its low power loss and high efficiency. With an operating temperature range of -55°C to +125°C, it offers versatility across various environmental conditions. Additionally, the SS34 boasts a maximum forward voltage of 0.5V, ensuring minimal voltage drop across the diode during operation. This attribute, combined with its moisture sensitivity level of 1, highlights its reliability in moisture-prone environments.

It is worth noting that, at the time of writing, the factory lead time for the SS34 is approximately 8 weeks. This information is crucial for procurement managers and design engineers in planning their projects’ timelines.

Industry Applications for SS34

The SS34 Schottky Rectifier from Taiwan Semiconductor is versatile in its application across various industries, thanks to its beneficial electrical and physical properties. Below are a few industries and potential use cases for this component, illustrating its vast applicability. It’s important to note that these applications are conceptual and should be further analyzed and verified by engineering and design teams for suitability.

  • Energy and Power Systems: The SS34 might be integrated into power supply units, voltage regulation circuits, and protection circuits within both renewable and non-renewable energy systems. Its high efficiency and low power loss make it ideal for managing power in sensitive environments where minimizing energy waste is crucial.
  • Renewable Energy: In solar power inverters and wind turbine power systems, the SS34 could serve as a critical component to ensure efficient power conversion from DC to AC, or for optimizing the rectification process within these systems. The device’s robustness against environmental factors is particularly beneficial in outdoor applications exposed to varying weather conditions.
  • Consumer Electronics: Given its small package size and high efficiency, the SS34 is well-suited for portable electronic devices, where space is at a premium and energy efficiency is vital. Applications could include power management circuits in smartphones, tablets, and laptops.
  • Industrial Automation: With its ability to handle significant current and voltage levels efficiently, the SS34 can be utilized in automated control circuits, power distribution networks, and protective devices within manufacturing and industrial settings.

These potential applications are only illustrative and require thorough validation by design and engineering professionals.

About Taiwan Semiconductor

Taiwan Semiconductor has established itself as a significant player in the semiconductor industry, particularly renowned in the realm of diodes, including Rectifier Diodes. The company emphasizes innovation, reliability, and eco-friendly solutions in its product design and manufacturing processes. The SS34 is one among the extensive catalog of Rectifier Diodes Taiwan Semiconductor manufactures, which is known for its quality, performance, and compliance with international standards such as RoHS.

Their offerings are vast, spanning across various types of semiconductors, including Rectifier Diodes, Schottky Diodes, and more, ensuring that they cater to a broad spectrum of electronic component needs in the industry. Taiwan Semiconductor’s commitment to sustainability and environmental responsibility is evident across its product range, including the SS34, making it a choice manufacturer for eco-conscious businesses and designers.

Where to Find SS34 by Taiwan Semiconductor

To source the SS34 Schottky Rectifier, it is advisable to go through reputable platforms such as findchips.com. Not only does it provide the current stock levels and pricing from various distributors, but also offers insights into equivalent or alternative Rectifier Diodes that might be offered by Taiwan Semiconductor or other manufacturers. Some of the distributors where SS34 has historically been available include EBV Elektronik, Avnet Asia, Onlinecomponents.com, and Mouser Electronics. However, for the most accurate and up-to-date information regarding availability and pricing, visiting findchips.com is recommended.

Compare pricing for SS34 and other Rectifier Diodes / Diodes at findchips.com