Overview of FXL4TD245BQX by onsemi.
The FXL4TD245BQX is a low-voltage dual supply 4-bit signal translator with configurable voltage supplies and signal levels as well as 3-STATE outputs and independent direction controls. Manufactured by onsemi, this component is encapsulated in a DQFN-16 package, offering a very thin profile that is well-suited to space-constrained applications. Its notable features include the ability to operate with a maximum supply voltage of 3.6V and a minimum of 1.1V, with a nominal supply voltage of 1.2V. This capability allows for flexible interfacing between different logic levels in a variety of electronic systems.
The part’s package description and manufacturer package code are DQFN-16 and 510CC, respectively, which denote its physical attributes and form factor. Key operational parameters such as a maximum operating temperature of 85°C and a minimum of -40°C classify it within the industrial temperature grade, reinforcing its suitability for rigorous environments. A notable aspect of this component is its compliance with REACH and a Pbfree code designation, showcasing onsemi’s commitment to environmentally responsible manufacturing practices.
From a performance standpoint, the FXL4TD245BQX supports a supply current maximum of 100 mA and features a delay time of up to 22 ns. Its interface IC type is classified as a voltage level translator, which underlines its primary function in facilitating communication between devices operating at different voltage levels. The part’s manufacturing and compliance information, including the ECCN and HTS codes, ensure broad acceptance in international markets.
Industry Applications for FXL4TD245BQX
Possessing versatile features, the FXL4TD245BQX is well-suited for a range of potential industry applications. Its design and functionality make it an ideal candidate for interfacing in various electronic systems. Here are a few conceptual uses across different industries:
- Industrial Automation: The part could potentially be used in industrial control systems, where it might interface between microcontrollers operating at different voltage levels or facilitate communication between sensors and actuators with mismatched logic levels. Its industrial temperature rating and moisture sensitivity level of 1 underscore its reliability in these environments. It’s important to note that these applications are illustrative and require thorough verification by engineering teams for compliance and suitability.
- Consumer Electronics: In consumer devices such as smartphones, tablets, or gaming consoles, which often contain components that operate at various voltage levels, the FXL4TD245BQX might be used to translate signal levels between these parts, ensuring seamless operation and compatibility.
- Telecommunication Equipment: The part could find use in networking devices like routers and switches, translating signals between different parts of the device that operate at different logic levels. Its small form factor and low power consumption make it particularly well-suited for this application.
- Computing: In desktops, laptops, or servers, this part might be used in power management systems, interfacing between energy sources and the main system to ensure efficient power distribution based on varying operational logic levels.
While these application scenarios hint at the part’s versatility, it’s crucial for design and engineering teams to conduct comprehensive analyses to ensure adherence to industry standards and specific application requirements.
About onsemi.
onsemi, the manufacturer of FXL4TD245BQX, is a leader in the semiconductor industry, focusing on energy-efficient innovations. While they offer a broad range of components, their footprint in the Other Interface ICs subcategory of Drivers and Interfaces is particularly noteworthy. onsemi products are designed to meet the demands of the modern electronic landscape, ensuring high performance, reliability, and sustainability. FXL4TD245BQX is just one example of their commitment to advanced technology, showcasing features that facilitate easier translation between different voltage levels, thus offering solutions for a myriad of interface challenges faced by engineers today.
Where to Find FXL4TD245BQX by onsemi
To procure the FXL4TD245BQX, engineering and procurement professionals are advised to utilize findchips.com. This platform provides up-to-date stock levels, pricing, and availability from a variety of distributors. Historically, this part has been available from distributors including Avnet Asia, Chip 1 Exchange, Ameya Holding Limited, and TME, among others like Avnet Americas, Future Electronics, and Mouser Electronics. However, for the most current information regarding stock and distributors, visiting findchips.com is highly recommended. By exploring the site, users can also discover alternate parts within the Other Interface ICs category that might be offered by onsemi or other manufacturers, ensuring the best match for their specific application needs.